220µF Aluminum Capacitor Nichicon Radial 400V UVZ2G221MRD
CAP 220UF 400V ELECT VZ RADIAL - UVZ2G221MRD - Capacitors
| Digi-Key Part Number | 493-1453-ND |
1 10 100 250 500 1000 5000 10000 25000 |
4.45000 3.59000 2.80020 2.29760 2.08220 1.90988 1.83090 1.79500 1.75910 |
Extended Price
4.45 35.90 280.02 574.40 1041.10 1909.88 9154.50 17950.00 43977.50 |
| Manufacturer Part Number | UVZ2G221MRD | |||
| Description | CAP 220UF 400V ELECT VZ RADIAL | |||
| Quantity Available | 293 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UVZ2G221MRD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.984" Dia x 1.969" H (25.00mm x 50.00mm) |
| Lead Spacing | 0.492" (12.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UVZ2G221MRD UVZ2G221MRD 493 1453 ND 4931453ND 493-1453 |
UVZ2G221MRD Specification Sheet
CAP 220UF 400V ELECT VZ RADIAL - UVZ2G221MRD (493-1453-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Nichicon Radial 400V UVZ2G221MRD220µF Aluminum Capacitor Nichicon Radial 400V UVZ2G221MRD
Order 'cap 220uf 400v elect vz radial - UVZ2G221MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1453-ND.
220µF Aluminum Capacitor Nichicon Radial 400V UVZ2G221MRH
Order 'cap 220uf 400v elect vz radial - UVZ2G221MRH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2G221MRH-ND.
220µF Aluminum Capacitor Nichicon Radial 400V UVR2G221MRD
Order 'cap 220uf 400v elect vr radial - UVR2G221MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1236-ND.
1.0µF Aluminum Capacitor Nichicon Radial 400V UVZ2G010MPD
Order 'cap 1uf 400v elect vz radial - UVZ2G010MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1444-ND.
2.2µF Aluminum Capacitor Nichicon Radial 400V UVZ2G2R2MPD
Order 'cap 2.2uf 400v elect vz radial - UVZ2G2R2MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1445-ND.
3.3µF Aluminum Capacitor Nichicon Radial 400V UVZ2G3R3MPD
Order 'cap 3.3uf 400v elect vz radial - UVZ2G3R3MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1446-ND.
4.7µF Aluminum Capacitor Nichicon Radial 400V UVZ2G4R7MPD
Order 'cap 4.7uf 400v elect vz radial - UVZ2G4R7MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1447-ND.
10µF Aluminum Capacitor Nichicon Radial 400V UVZ2G100MHD
Order 'cap 10uf 400v elect vz radial - UVZ2G100MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1448-ND.
22µF Aluminum Capacitor Nichicon Radial 400V UVZ2G220MHD
Order 'cap 22uf 400v elect vz radial - UVZ2G220MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1449-ND.
33µF Aluminum Capacitor Nichicon Radial 400V UVZ2G330MHD
Order 'cap 33uf 400v elect vz radial - UVZ2G330MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1450-ND.
47µF Aluminum Capacitor Nichicon Radial 400V UVZ2G470MHD
Order 'cap 47uf 400v elect vz radial - UVZ2G470MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1451-ND.
100µF Aluminum Capacitor Nichicon Radial 400V UVZ2G101MRD
Order 'cap 100uf 400v elect vz radial - UVZ2G101MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1452-ND.
220µF Aluminum Capacitor Nichicon Radial 400V UVR2G221MRA
Order 'cap 220uf 400v elect vr radial - UVR2G221MRA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVR2G221MRA-ND.
1.0µF Aluminum Capacitor Nichicon Radial 400V UVZ2G010MPH
Order 'cap 1uf 400v elect vz radial - UVZ2G010MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2G010MPH-ND.
10µF Aluminum Capacitor Nichicon Radial 400V UVZ2G100MHH
Order 'cap 10uf 400v elect vz radial - UVZ2G100MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2G100MHH-ND.
Options for 220µF Aluminum Capacitor Nichicon Radial 400V UVZ2G221MRD
Send this link via E-Mail
Help With This Screen
