Keywords:





CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHD - Capacitors

Digi-Key Part Number 493-1451-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
1.72000
1.35600
1.01700
.90400
.76840
.67800
.61020
.58760
.56500
Extended Price
1.72
13.56
101.70
226.00
384.20
678.00
3051.00
5876.00
14125.00
Manufacturer Part NumberUVZ2G470MHD
DescriptionCAP 47UF 400V ELECT VZ RADIAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUVZ2G470MHD
VendorNichicon
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.630" Dia x 1.398" H (16.00mm x 35.50mm)
Lead Spacing0.295" (7.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating400V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UVZ2G470MHD
UVZ2G470MHD
493 1451 ND
4931451ND
493-1451

UVZ2G470MHD Specification Sheet

Image of CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHD

CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHD (493-1451-ND) - Capacitors

Related parts Capacitors :
CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHD
 Order 'cap 47uf 400v elect vz radial - UVZ2G470MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1451-ND.
CAP 4.7UF 400V ELECT VZ RADIAL - UVZ2G4R7MPD
 Order 'cap 4.7uf 400v elect vz radial - UVZ2G4R7MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1447-ND.
CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHH
 Order 'cap 47uf 400v elect vz radial - UVZ2G470MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2G470MHH-ND.
CAP 4.7UF 400V ELECT VZ RADIAL - UVZ2G4R7MPH
 Order 'cap 4.7uf 400v elect vz radial - UVZ2G4R7MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2G4R7MPH-ND.
CAP 4.7UF 400V ELECT VR RADIAL - UVR2G4R7MPD
 Order 'cap 4.7uf 400v elect vr radial - UVR2G4R7MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1229-ND.
CAP 47UF 400V ELECT VR RADIAL - UVR2G470MHD
 Order 'cap 47uf 400v elect vr radial - UVR2G470MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1233-ND.
CAP 1UF 400V ELECT VZ RADIAL - UVZ2G010MPD
 Order 'cap 1uf 400v elect vz radial - UVZ2G010MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1444-ND.
CAP 2.2UF 400V ELECT VZ RADIAL - UVZ2G2R2MPD
 Order 'cap 2.2uf 400v elect vz radial - UVZ2G2R2MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1445-ND.
CAP 3.3UF 400V ELECT VZ RADIAL - UVZ2G3R3MPD
 Order 'cap 3.3uf 400v elect vz radial - UVZ2G3R3MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1446-ND.
CAP 10UF 400V ELECT VZ RADIAL - UVZ2G100MHD
 Order 'cap 10uf 400v elect vz radial - UVZ2G100MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1448-ND.
CAP 22UF 400V ELECT VZ RADIAL - UVZ2G220MHD
 Order 'cap 22uf 400v elect vz radial - UVZ2G220MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1449-ND.
CAP 33UF 400V ELECT VZ RADIAL - UVZ2G330MHD
 Order 'cap 33uf 400v elect vz radial - UVZ2G330MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1450-ND.
CAP 100UF 400V ELECT VZ RADIAL - UVZ2G101MRD
 Order 'cap 100uf 400v elect vz radial - UVZ2G101MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1452-ND.
CAP 220UF 400V ELECT VZ RADIAL - UVZ2G221MRD
 Order 'cap 220uf 400v elect vz radial - UVZ2G221MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1453-ND.
CAP 4.7UF 400V ELECT PW RADIAL - UPW2G4R7MPD
 Order 'cap 4.7uf 400v elect pw radial - UPW2G4R7MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2058-ND.

Send this link via E-Mail
Help With This Screen

CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 47UF 400V ELECT VR RADIAL - UVR2G470MHD Next: CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHH
CAP 47UF 400V ELECT VZ RADIAL - UVZ2G470MHD