DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5986B - Diodes, Rectifiers
| Digi-Key Part Number | 1N5986B-ND |
1000 |
.01674 |
Extended Price
16.74 |
| Manufacturer Part Number | 1N5986B | |||
| Description | DIODE ZENER 2.7V 500MW 5% DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5986B |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 2.565 V [Min] |
| Voltage | 2.835 V [Max] |
| Voltage | 2.700 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 100.0 Ohms [Max] |
| Reverse Leakage Current | 75.00 mA @ 1.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Packaging | Bulk |
| Forward Voltage (Vf) | 1.20 V @ 200.0 mA |
| Has Digi-Reel | Not TR |
| Marking | 5986B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5986B 1N5986B |
1N5986B Specification Sheet
DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5986B (1N5986B-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5986B
Order 'diode zener 2.7v 500mw 5% do-35 - 1N5986B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5986B-ND.
DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5986B_T50A
Order 'diode zener 2.7v 500mw 5% do-35 - 1N5986B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5986B_T50A-ND.
DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5986B_T50R
Order 'diode zener 2.7v 500mw 5% do-35 - 1N5986B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5986B_T50R-ND.
DIODE ZENER 3.3V 500MW 5% DO-35 - 1N746A_T50A
Order 'diode zener 3.3v 500mw 5% do-35 - 1N746A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N746A_T50A-ND.
DIODE ZENER 3.3V 500MW 5% DO-35 - 1N746A_T50R
Order 'diode zener 3.3v 500mw 5% do-35 - 1N746A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N746A_T50R-ND.
DIODE ZENER 3.3V 500MW 5% DO-35 - 1N746ATR
Order 'diode zener 3.3v 500mw 5% do-35 - 1N746ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N746ATR-ND.
DIODE ZENER 3.6V 500MW 5% DO-35 - 1N747A
Order 'diode zener 3.6v 500mw 5% do-35 - 1N747A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N747A-ND.
DIODE ZENER 3.6V 500MW 5% DO-35 - 1N747A_T50A
Order 'diode zener 3.6v 500mw 5% do-35 - 1N747A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N747A_T50A-ND.
DIODE ZENER 3.6V 500MW 5% DO-35 - 1N747A_T50R
Order 'diode zener 3.6v 500mw 5% do-35 - 1N747A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N747A_T50R-ND.
DIODE ZENER 3.6V 500MW 5% DO-35 - 1N747ATR
Order 'diode zener 3.6v 500mw 5% do-35 - 1N747ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N747ATR-ND.
DIODE ZENER 3.9V 500MW 5% DO-35 - 1N748A
Order 'diode zener 3.9v 500mw 5% do-35 - 1N748A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N748A-ND.
DIODE ZENER 4.3V 500MW 5% DO-35 - 1N749A
Order 'diode zener 4.3v 500mw 5% do-35 - 1N749A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N749A-ND.
DIODE ZENER 4.3V 500MW 5% DO-35 - 1N749A_T50A
Order 'diode zener 4.3v 500mw 5% do-35 - 1N749A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N749A_T50A-ND.
DIODE ZENER 4.3V 500MW 5% DO-35 - 1N749A_T50R
Order 'diode zener 4.3v 500mw 5% do-35 - 1N749A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N749A_T50R-ND.
DIODE ZENER 5.1V 500MW 5% DO-35 - 1N751A
Order 'diode zener 5.1v 500mw 5% do-35 - 1N751A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N751A-ND.
Send this link via E-Mail
Help With This Screen