Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 5W 60V DO41 - 1N5371BG - Discrete Semiconductor Products

Digi-Key Part Number 1N5371BGOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
.46000
.36600
.27420
.21936
.17366
.14624
.13710
.12796
.12156
Extended Price
0.46
3.66
27.42
54.84
86.83
146.24
342.75
639.80
1215.60
Manufacturer Part Number1N5371BG
DescriptionDIODE ZENER 5W 60V DO41
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1N5371BG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated60V
Power (Watts)5W
Package / CaseDO-41
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N5371BG
1N5371BG
1N5371BGOS ND
1N5371BGOSND
1N5371BGOS

1N5371BG Specification Sheet

Image of DIODE ZENER 5W 60V DO41 - 1N5371BG

DIODE ZENER 5W 60V DO41 - 1N5371BG (1N5371BGOS-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ZENER 5W 60V DO41 - 1N5371BG
 Order 'diode zener 5w 60v do41 - 1N5371BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5371BGOS-ND.
DIODE ZENER 5W 6.0V DO41 - 1N5340BG
 Order 'diode zener 5w 6.0v do41 - 1N5340BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5340BGOS-ND.
DIODE ZENER 5W 6.0V DO41 - 1N5340B
 Order 'diode zener 5w 6.0v do41 - 1N5340B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5340BOS-ND.
DIODE ZENER 5W 60V DO41 - 1N5371B
 Order 'diode zener 5w 60v do41 - 1N5371B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5371BOS-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
 Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
 Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
 Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
 Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
 Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
 Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
 Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
 Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336BG
 Order 'diode zener 5w 4.3v do41 - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336B
 Order 'diode zener 5w 4.3v do41 - 1N5336B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337BG
 Order 'diode zener 5w 4.7v do41 - 1N5337BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BGOS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 5W 60V DO41 - 1N5371B Next: DIODE ZENER 5W 62V AXIAL - 1N5372B