DIODE ZENER 5W 39V DO41 - 1N5366B - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5366BOS-ND |
4000 |
.13710 |
Extended Price
548.40 |
| Manufacturer Part Number | 1N5366B | |||
| Description | DIODE ZENER 5W 39V DO41 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1N5366B |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 39V |
| Power (Watts) | 5W |
| Package / Case | DO-41 |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1N5366B 1N5366B 1N5366BOS ND 1N5366BOSND 1N5366BOS |
1N5366B Specification Sheet
DIODE ZENER 5W 39V DO41 - 1N5366B (1N5366BOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 5W 39V DO41 - 1N5366B
Order 'diode zener 5w 39v do41 - 1N5366B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5366BOS-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLGOSTR-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5335BRLOSTR-ND.
DIODE ZENER 5W 39V DO41 - 1N5366BG
Order 'diode zener 5w 39v do41 - 1N5366BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5366BGOS-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLGOSTR-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5333BRLOSTR-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336BG
Order 'diode zener 5w 4.3v do41 - 1N5336BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BGOS-ND.
DIODE ZENER 5W 4.3V DO41 - 1N5336B
Order 'diode zener 5w 4.3v do41 - 1N5336B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5336BOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337BG
Order 'diode zener 5w 4.7v do41 - 1N5337BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BGOS-ND.
DIODE ZENER 5W 4.7V DO41 - 1N5337B
Order 'diode zener 5w 4.7v do41 - 1N5337B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N5337BOS-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLGOSCT-ND.
Send this link via E-Mail
Help With This Screen