DIODE ZENER 5W 6.8V DO41 - 1N5342BRLG - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5342BRLGOSCT-ND |
10 100 250 500 1000 |
.44000 .31680 .23760 .18480 .15840 |
Extended Price
4.40 31.68 59.40 92.40 158.40 |
| Manufacturer Part Number | 1N5342BRLG | |||
| Description | DIODE ZENER 5W 6.8V DO41 | |||
| Quantity Available | 3910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5342BRLG |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 6.8V |
| Power (Watts) | 5W |
| Package / Case | DO-41 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5342BRLG 1N5342BRLG 1N5342BRLGOSCT ND 1N5342BRLGOSCTND 1N5342BRLGOSCT |
1N5342BRLG Specification Sheet
DIODE ZENER 5W 6.8V DO41 - 1N5342BRLG (1N5342BRLGOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 5W 6.8V DO41 - 1N5342BRLG
Order 'diode zener 5w 6.8v do41 - 1N5342BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5342BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRLG
Order 'diode zener 5w 3.3v do41 - 1N5333BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLGOSCT-ND.
DIODE ZENER 5W 3.3V DO41 - 1N5333BRL
Order 'diode zener 5w 3.3v do41 - 1N5333BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5333BRLOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRLG
Order 'diode zener 5w 3.9v do41 - 1N5335BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLGOSCT-ND.
DIODE ZENER 5W 3.9V DO41 - 1N5335BRL
Order 'diode zener 5w 3.9v do41 - 1N5335BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5335BRLOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRLG
Order 'diode zener 5w 5.1v do41 - 1N5338BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLGOSCT-ND.
DIODE ZENER 5W 5.1V DO41 - 1N5338BRL
Order 'diode zener 5w 5.1v do41 - 1N5338BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5338BRLOSCT-ND.
DIODE ZENER 5W 5.6V DO41 - 1N5339BRLG
Order 'diode zener 5w 5.6v do41 - 1N5339BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5339BRLGOSCT-ND.
DIODE ZENER 5W 5.6V DO41 - 1N5339BRL
Order 'diode zener 5w 5.6v do41 - 1N5339BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5339BRLOSCT-ND.
DIODE ZENER 5W 6.2V DO41 - 1N5341BRLG
Order 'diode zener 5w 6.2v do41 - 1N5341BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5341BRLGOSCT-ND.
DIODE ZENER 5W 6.2V DO41 - 1N5341BRL
Order 'diode zener 5w 6.2v do41 - 1N5341BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5341BRLOSCT-ND.
DIODE ZENER 5W 6.8V DO41 - 1N5342BRL
Order 'diode zener 5w 6.8v do41 - 1N5342BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5342BRLOSCT-ND.
DIODE ZENER 5W 7.5V DO41 - 1N5343BRLG
Order 'diode zener 5w 7.5v do41 - 1N5343BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5343BRLGOSCT-ND.
DIODE ZENER 5W 7.5V DO41 - 1N5343BRL
Order 'diode zener 5w 7.5v do41 - 1N5343BRL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5343BRLOSCT-ND.
DIODE ZENER 5W 8.2V DO41 - 1N5344BRLG
Order 'diode zener 5w 8.2v do41 - 1N5344BRLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5344BRLGOSCT-ND.
Send this link via E-Mail
Help With This Screen