Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3.3UF 160V ELECT VZ RADIAL - UVZ2C3R3MED - Capacitors

Digi-Key Part Number 493-1386-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.28000
.19600
.14210
.09800
.07840
.06615
.06468
.06248
Extended Price
0.28
1.96
14.21
49.00
78.40
330.75
646.80
1562.00
Manufacturer Part NumberUVZ2C3R3MED
DescriptionCAP 3.3UF 160V ELECT VZ RADIAL
Quantity Available 99
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUVZ2C3R3MED
VendorNichicon
CategoryCapacitors
Capacitance3.3µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing0.098" (2.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesVZ
Tolerance±20%
Voltage Rating160V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UVZ2C3R3MED
UVZ2C3R3MED
493 1386 ND
4931386ND
493-1386

UVZ2C3R3MED Specification Sheet

Image of CAP 3.3UF 160V ELECT VZ RADIAL - UVZ2C3R3MED

CAP 3.3UF 160V ELECT VZ RADIAL - UVZ2C3R3MED (493-1386-ND) - Capacitors

Related parts Capacitors :
CAP 3.3UF 160V ELECT VZ RADIAL - UVZ2C3R3MED
 Order 'cap 3.3uf 160v elect vz radial - UVZ2C3R3MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1386-ND.
CAP 0.47UF 160V ELECT VZ RADIAL - UVZ2CR47MED
 Order 'cap 0.47uf 160v elect vz radial - UVZ2CR47MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1383-ND.
CAP 1UF 160V ELECT VZ RADIAL - UVZ2C010MED
 Order 'cap 1uf 160v elect vz radial - UVZ2C010MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1384-ND.
CAP 2.2UF 160V ELECT VZ RADIAL - UVZ2C2R2MED
 Order 'cap 2.2uf 160v elect vz radial - UVZ2C2R2MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1385-ND.
CAP 4.7UF 160V ELECT VZ RADIAL - UVZ2C4R7MED
 Order 'cap 4.7uf 160v elect vz radial - UVZ2C4R7MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1387-ND.
CAP 10UF 160V ELECT VZ RADIAL - UVZ2C100MPD
 Order 'cap 10uf 160v elect vz radial - UVZ2C100MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1388-ND.
CAP 22UF 160V ELECT VZ RADIAL - UVZ2C220MPD
 Order 'cap 22uf 160v elect vz radial - UVZ2C220MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1389-ND.
CAP 33UF 160V ELECT VZ RADIAL - UVZ2C330MPD
 Order 'cap 33uf 160v elect vz radial - UVZ2C330MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1390-ND.
CAP 47UF 160V ELECT VZ RADIAL - UVZ2C470MHD
 Order 'cap 47uf 160v elect vz radial - UVZ2C470MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1391-ND.
CAP 100UF 160V ELECT VZ RADIAL - UVZ2C101MHD
 Order 'cap 100uf 160v elect vz radial - UVZ2C101MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1392-ND.
CAP 220UF 160V ELECT VZ RADIAL - UVZ2C221MHD
 Order 'cap 220uf 160v elect vz radial - UVZ2C221MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1393-ND.
CAP 330UF 160V ELECT VZ RADIAL - UVZ2C331MHD
 Order 'cap 330uf 160v elect vz radial - UVZ2C331MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1394-ND.
CAP 470UF 160V ELECT VZ RADIAL - UVZ2C471MRD
 Order 'cap 470uf 160v elect vz radial - UVZ2C471MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1395-ND.
CAP 1000UF 160V ELECT VZ RADIAL - UVZ2C102MRD
 Order 'cap 1000uf 160v elect vz radial - UVZ2C102MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1396-ND.
CAP 1UF 160V ELECT VZ RADIAL - UVZ2C010MEH
 Order 'cap 1uf 160v elect vz radial - UVZ2C010MEH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ2C010MEH-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3.3UF 160V ELECT VR RADIAL - UVR2C3R3MED Next: CAP 3.3UF 160V ELECT VZ RADIAL - UVZ2C3R3MEH