Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B - Diodes, Rectifiers

Digi-Key Part Number 1N5250B-ND
Price Break
1
10
100
250
500
1000
5000
10000
Unit Price
.10000
.07700
.05530
.03612
.02636
.02295
.01700
.01445
Extended Price
0.10
0.77
5.53
9.03
13.18
22.95
85.00
144.50
Manufacturer Part Number1N5250B
DescriptionDIODE ZENER 20V 500MW 5% DO-35
Quantity Available 15574
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1N5250B
VendorFairchild Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameDO-35
Voltage19.000 V [Min]
Voltage21.000 V [Max]
Voltage20.000 V [Typ]
Test Current6.2 mA [Nom]
Power Dissipation500.000 mW [Max]
Impedance - Resistance25.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 15.0 V
Operating Temperature200 °C [Max]
PackagingBulk
Forward Voltage (Vf)1.20 V @ 200.0 mA
Has Digi-ReelNot TR
Marking5250B
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N5250B
1N5250B

1N5250B Specification Sheet

Image of DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B

DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B (1N5250B-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B
 Order 'diode zener 20v 500mw 5% do-35 - 1N5250B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5250B-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B_T50A
 Order 'diode zener 20v 500mw 5% do-35 - 1N5250B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5250B_T50A-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B_T50R
 Order 'diode zener 20v 500mw 5% do-35 - 1N5250B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5250B_T50R-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B-T
 Order 'diode zener 20v 500mw 5% do-35 - 1N5250B-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5250BDICT-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B-T
 Order 'diode zener 20v 500mw 5% do-35 - 1N5250B-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5250BDITR-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N5250BTR
 Order 'diode zener 20v 500mw 5% do-35 - 1N5250BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5250BTRFS-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N6007B
 Order 'diode zener 20v 500mw 5% do-35 - 1N6007B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6007B-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N6007B_T50A
 Order 'diode zener 20v 500mw 5% do-35 - 1N6007B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6007B_T50A-ND.
DIODE ZENER 20V 500MW 5% DO-35 - 1N6007B_T50R
 Order 'diode zener 20v 500mw 5% do-35 - 1N6007B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6007B_T50R-ND.
DIODE ZENER 20V 1W 5% DO-41 - 1N4747A
 Order 'diode zener 20v 1w 5% do-41 - 1N4747A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747A-ND.
DIODE ZENER 20V 1W 5% DO-41 - 1N4747A_T50A
 Order 'diode zener 20v 1w 5% do-41 - 1N4747A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747A_T50A-ND.
DIODE ZENER 20V 1W 5% DO-41 - 1N4747A_T50R
 Order 'diode zener 20v 1w 5% do-41 - 1N4747A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747A_T50R-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5221B_T50R
 Order 'diode zener 2.4v 500mw 5% do-35 - 1N5221B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5221B_T50RCT-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5221B_T50R
 Order 'diode zener 2.4v 500mw 5% do-35 - 1N5221B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5221B_T50RTR-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5222B
 Order 'diode zener 2.4v 500mw 5% do-35 - 1N5222B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5222B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 20V 370MW DO-34 - MAZ42000MF Next: DIODE ZENER 20V 500MW 5% DO-35 - 1N5250B_T50A