Keywords:





Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50A

DIODE ZENER 6.8V 500MW DO-35 - 1N5235B_T50A - Discrete Semiconductor Products

Digi-Key Part Number 1N5235B_T50A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number1N5235B_T50A
DescriptionDIODE ZENER 6.8V 500MW DO-35
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50A
Technical/Catalog Information1N5235B_T50A
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)6.8V
Power - Max500mW
Impedance (Max) (Zzt)5 Ohm
Voltage - Forward (Vf) (Max) @ If1.2V @ 200mA
Current - Reverse Leakage @ Vr3µA @ 5V
Tolerance±5%
Mounting TypeThrough Hole, Axial
Package / CaseDO-35, DO-204AH, Axial
PackagingTape & Box (TB)
Operating Temperature-65°C ~ 200°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N5235B_T50A
1N5235B_T50A


Image of DIODE ZENER 6.8V 500MW DO-35 - 1N5235B_T50A

DIODE ZENER 6.8V 500MW DO-35 - 1N5235B_T50A (1N5235B_T50A-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50A
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50A
 Order 'diode zener 6.8v 500mw do-35 - 1N5235B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5235B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B
 Order 'diode zener 6.8v 500mw do-35 - 1N5235B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5235B-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50R
 Order 'diode zener 6.8v 500mw do-35 - 1N5235B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5235B_T50R-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5.2V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5996B_T50A
 Order 'diode zener 6.8v 500mw do-35 - 1N5996B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5996B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 1V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N754A_T50A
 Order 'diode zener 6.8v 500mw do-35 - 1N754A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N754A_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 150µA @ 5.2V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N957B_T50A
 Order 'diode zener 6.8v 500mw do-35 - 1N957B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N957B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 3V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial BZX55C6V8_T50A
 Order 'diode zener 6.8v 500mw do-35 - BZX55C6V8_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C6V8_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 4V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial BZX79C6V8_T50A
 Order 'diode zener 6.8v 500mw do-35 - BZX79C6V8_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C6V8_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc (VA) Through Hole, Axial 1N5235B-T
 Order 'diode zener 6.8v 500mw do-35 - 1N5235B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5235BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc Through Hole, Axial 1N5235B-T
 Order 'diode zener 6.8v 500mw do-35 - 1N5235B-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5235BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235BTR
 Order 'diode zener 6.8v 500mw do-35 - 1N5235BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5235BFSTR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5.2V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5996B
 Order 'diode zener 6.8v 500mw do-35 - 1N5996B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5996B-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5.2V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5996B_T50R
 Order 'diode zener 6.8v 500mw do-35 - 1N5996B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5996B_T50R-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 1V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N754A
 Order 'diode zener 6.8v 500mw do-35 - 1N754A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N754A-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 1V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N754A_T50R
 Order 'diode zener 6.8v 500mw do-35 - 1N754A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N754A_T50R-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Fairchild Semiconductor Through Hole, Axial 1N5235B_T50A
Send this link via E-Mail
Help With This Screen

DIODE ZENER 6.8V 500MW DO-35 - 1N5235B_T50A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 6.8V 500MW DO-35 - 1N5235B Next: DIODE ZENER 6.8V 500MW DO-35 - 1N5235B_T50R
DIODE ZENER 6.8V 500MW DO-35 - 1N5235B_T50A