Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5233B-T
DIODE ZENER 6V 500MW DO-35 - 1N5233B-T - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5233BDICT-ND |
1 10 100 1000 5000 |
.46000 .31500 .14700 .05670 .04935 |
Extended Price
0.46 3.15 14.70 56.70 246.75 |
| Manufacturer Part Number | 1N5233B-T | |||
| Description | DIODE ZENER 6V 500MW DO-35 | |||
| Quantity Available | 2497 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5233B-T |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 6V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 7 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 200mA |
| Current - Reverse Leakage @ Vr | 5µA @ 3.5V |
| Tolerance | ±5% |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-35, Axial |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 200°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5233B T 1N5233BT 1N5233BDICT ND 1N5233BDICTND 1N5233BDICT |
1N5233B-T Specification Sheet
DIODE ZENER 6V 500MW DO-35 - 1N5233B-T (1N5233BDICT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5233B-TDiode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5233B-T
Order 'diode zener 6v 500mw do-35 - 1N5233B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5233BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc Through Hole, Axial 1N5233B-T
Order 'diode zener 6v 500mw do-35 - 1N5233B-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5233BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Surface Mount MMSZ5233B-7-F
Order 'diode zener 6v 500mw sod-123 - MMSZ5233B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5233B-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Surface Mount ZMM5233B-7
Order 'diode zener 6v 500mw minimelf - ZMM5233B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5233BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Surface Mount MMSZ5233B-7-F
Order 'diode zener 6v 500mw sod-123 - MMSZ5233B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5233B-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Surface Mount ZMM5233B-7
Order 'diode zener 6v 500mw minimelf - ZMM5233B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5233BDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 6V 7.5V 500mW Diodes Inc (VA) Through Hole, Axial 1N5236B-T
Order 'diode zener 7.5v 500mw do-35 - 1N5236B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5236BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 25µA @ 1V 3.3V 500mW Diodes Inc (VA) Through Hole, Axial 1N5226B-T
Order 'diode zener 3.3v 500mw do-35 - 1N5226B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5226BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 15µA @ 1V 3.6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5227B-T
Order 'diode zener 3.6v 500mw do-35 - 1N5227B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5227BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 1V 3.9V 500mW Diodes Inc (VA) Through Hole, Axial 1N5228B-T
Order 'diode zener 3.9v 500mw do-35 - 1N5228B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5228BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 500mW Diodes Inc (VA) Through Hole, Axial 1N5229B-T
Order 'diode zener 4.3v 500mw do-35 - 1N5229B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5229BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 4.7V 500mW Diodes Inc (VA) Through Hole, Axial 1N5230B-T
Order 'diode zener 4.7v 500mw do-35 - 1N5230B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5230BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Diodes Inc (VA) Through Hole, Axial 1N5231B-T
Order 'diode zener 5.1v 500mw do-35 - 1N5231B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5231BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5232B-T
Order 'diode zener 5.6v 500mw do-35 - 1N5232B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5232BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3V 5.6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5232B-T
Order 'diode zener 5.6v 500mw do-35 - 1N5232B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5232BDIDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 3.5V 6V 500mW Diodes Inc (VA) Through Hole, Axial 1N5233B-T
Send this link via E-Mail
Help With This Screen
