Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_T50A
DIODE ZENER 5.1V 500MW DO-35 - 1N5231B_T50A
| Digi-Key Part Number | 1N5231B_T50A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1N5231B_T50A | |||
| Description | DIODE ZENER 5.1V 500MW DO-35 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5231B_T50A |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 5.1V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 5µA @ 2V |
| Tolerance | ±5% |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-35, DO-204AH, Axial |
| Packaging | Tape & Box (TB) |
| Operating Temperature | -65°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5231B_T50A 1N5231B_T50A |
DIODE ZENER 5.1V 500MW DO-35 - 1N5231B_T50A (1N5231B_T50A-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_T50ADiode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_T50A
Order 'diode zener 5.1v 500mw do-35 - 1N5231B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B
Order 'diode zener 5.1v 500mw do-35 - 1N5231B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231B-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_NT50A
Order 'diode zener 5.1v 500mw do-35 - 1N5231B_NT50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231B_NT50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_T26A
Order 'diode zener 5.1v 500mw do-35 - 1N5231B_T26A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231B_T26A-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_T50R
Order 'diode zener 5.1v 500mw do-35 - 1N5231B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5231B_T50R-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 39V 51V 500mW Fairchild Semiconductor Through Hole, Axial 1N5262B_T50A
Order 'diode zener 51v 500mw do-35 - 1N5262B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5262B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5993B_T50A
Order 'diode zener 5.1v 500mw do-35 - 1N5993B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5993B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 39V 51V 500mW Fairchild Semiconductor Through Hole, Axial 1N6017B_T50A
Order 'diode zener 51v 500mw do-35 - 1N6017B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N6017B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 1V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N751A_T50A
Order 'diode zener 5.1v 500mw do-35 - 1N751A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N751A_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 38.8V 51V 500mW Fairchild Semiconductor Through Hole, Axial 1N978B_T50A
Order 'diode zener 51v 500mw do-35 - 1N978B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N978B_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 38V 51V 500mW Fairchild Semiconductor Through Hole, Axial BZX55C51_T50A
Order 'diode zener 51v 500mw do-35 - BZX55C51_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C51_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 1V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial BZX55C5V1_T50A
Order 'diode zener 5.1v 500mw do-35 - BZX55C5V1_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX55C5V1_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 35.7V 51V 500mW Fairchild Semiconductor Through Hole, Axial BZX79C51_T50A
Order 'diode zener 51v 500mw do-35 - BZX79C51_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C51_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial BZX79C5V1_T50A
Order 'diode zener 5.1v 500mw do-35 - BZX79C5V1_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX79C5V1_T50A-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Diodes Inc (VA) Through Hole, Axial 1N5231B-T
Order 'diode zener 5.1v 500mw do-35 - 1N5231B-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5231BDICT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 2V 5.1V 500mW Fairchild Semiconductor Through Hole, Axial 1N5231B_T50A
Send this link via E-Mail
Help With This Screen
