DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5223B
| Digi-Key Part Number | 1N5223B-ND |
1000 |
.02295 |
Extended Price
22.95 |
| Manufacturer Part Number | 1N5223B | |||
| Description | DIODE ZENER 2.7V 500MW 5% DO-35 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5223B |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-35 |
| Voltage | 2.565 V [Min] |
| Voltage | 2.835 V [Max] |
| Voltage | 2.700 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 30.0 Ohms [Max] |
| Reverse Leakage Current | 75.00 µA @ 1.0 V |
| Operating Temperature | 200 °C [Max] |
| Packaging | Bulk |
| Forward Voltage (Vf) | 1.20 V @ 200.0 mA |
| Has Digi-Reel | Not TR |
| Marking | 5223B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5223B 1N5223B |
1N5223B Specification Sheet
DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5223B (1N5223B-ND)
Related parts :DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5223B
Order 'diode zener 2.7v 500mw 5% do-35 - 1N5223B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5223B-ND.
DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5223B_T50A
Order 'diode zener 2.7v 500mw 5% do-35 - 1N5223B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5223B_T50A-ND.
DIODE ZENER 2.7V 500MW 5% DO-35 - 1N5223B_T50R
Order 'diode zener 2.7v 500mw 5% do-35 - 1N5223B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5223B_T50R-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5221B_T50R
Order 'diode zener 2.4v 500mw 5% do-35 - 1N5221B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5221B_T50RCT-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5221B_T50R
Order 'diode zener 2.4v 500mw 5% do-35 - 1N5221B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5221B_T50RTR-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5222B
Order 'diode zener 2.4v 500mw 5% do-35 - 1N5222B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5222B-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5222B_T50A
Order 'diode zener 2.4v 500mw 5% do-35 - 1N5222B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5222B_T50A-ND.
DIODE ZENER 2.4V 500MW 5% DO-35 - 1N5222B_T50R
Order 'diode zener 2.4v 500mw 5% do-35 - 1N5222B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5222B_T50R-ND.
DIODE ZENER 2.8V 500MW 5% DO-35 - 1N5224B
Order 'diode zener 2.8v 500mw 5% do-35 - 1N5224B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5224B-ND.
DIODE ZENER 2.8V 500MW 5% DO-35 - 1N5224B_T50A
Order 'diode zener 2.8v 500mw 5% do-35 - 1N5224B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5224B_T50A-ND.
DIODE ZENER 2.8V 500MW 5% DO-35 - 1N5224B_T50R
Order 'diode zener 2.8v 500mw 5% do-35 - 1N5224B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5224B_T50R-ND.
DIODE ZENER 3.0V 500MW 5% DO-35 - 1N5225B
Order 'diode zener 3.0v 500mw 5% do-35 - 1N5225B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5225B-ND.
DIODE ZENER 3.0V 500MW 5% DO-35 - 1N5225B_T50A
Order 'diode zener 3.0v 500mw 5% do-35 - 1N5225B_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5225B_T50A-ND.
DIODE ZENER 3.0V 500MW 5% DO-35 - 1N5225B_T50R
Order 'diode zener 3.0v 500mw 5% do-35 - 1N5225B_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5225B_T50R-ND.
DIODE ZENER 3.0V 500MW 5% DO-35 - 1N5225BT
Order 'diode zener 3.0v 500mw 5% do-35 - 1N5225BT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5225BT-ND.
Send this link via E-Mail
Help With This Screen