DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50R - Discrete Semiconductor Products
| Digi-Key Part Number | 1N4731A_T50R-ND |
12000 |
.02414 |
Extended Price
289.68 |
| Manufacturer Part Number | 1N4731A_T50R | |||
| Description | DIODE ZENER 4.3V 1W 5% DO-41 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N4731A_T50R |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 4.3V |
| Power (Watts) | 1W |
| Package / Case | DO-41 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N4731A_T50R 1N4731A_T50R |
1N4731A_T50R Specification Sheet
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50R (1N4731A_T50R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50A
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50R
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728ATR
Order 'diode zener 3.3v 1w 5% do-41 - 1N4728ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728ATRFS-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50A
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50R
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50R-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729ATR
Order 'diode zener 3.6v 1w 5% do-41 - 1N4729ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729ATRFS-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50A
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50R
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50R-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730ATR
Order 'diode zener 3.9v 1w 5% do-41 - 1N4730ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730ATRFS-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50A
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A_T50A-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50R
Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A_T50R-ND.
Send this link via E-Mail
Help With This Screen