Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A - Discrete Semiconductor Products

Digi-Key Part Number 1N4730A-ND
Price Break
1000
Unit Price
.03726
Extended Price
37.26
Manufacturer Part Number1N4730A
DescriptionDIODE ZENER 3.9V 1W 5% DO-41
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1N4730A
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated3.9V
Power (Watts)1W
Package / CaseDO-41
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1N4730A
1N4730A

1N4730A Specification Sheet

Image of DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A

DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A (1N4730A-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A
 Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50A
 Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50A-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50R
 Order 'diode zener 3.9v 1w 5% do-41 - 1N4730A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730A_T50R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A
 Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50A
 Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50A-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728A_T50R
 Order 'diode zener 3.3v 1w 5% do-41 - 1N4728A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728A_T50R-ND.
DIODE ZENER 3.3V 1W 5% DO-41 - 1N4728ATR
 Order 'diode zener 3.3v 1w 5% do-41 - 1N4728ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4728ATRFS-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50A
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50A-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729A_T50R
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729A_T50R-ND.
DIODE ZENER 3.6V 1W 5% DO-41 - 1N4729ATR
 Order 'diode zener 3.6v 1w 5% do-41 - 1N4729ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4729ATRFS-ND.
DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730ATR
 Order 'diode zener 3.9v 1w 5% do-41 - 1N4730ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4730ATRFS-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A
 Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50A
 Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A_T50A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A_T50A-ND.
DIODE ZENER 4.3V 1W 5% DO-41 - 1N4731A_T50R
 Order 'diode zener 4.3v 1w 5% do-41 - 1N4731A_T50R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731A_T50R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 3.9V 150MW SS MINI - MAZS0390HL Next: DIODE ZENER 3.9V 1W 5% DO-41 - 1N4730A_T50A