DIODE PIN 2.5W 100V POWERMITE1 - UPP1001E3/TR7 (UPP1001E3TR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE PIN 2.5W 100V POWERMITE1 - UPP1001E3/TR7
Order 'diode pin 2.5w 100v powermite1 - UPP1001E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPP1001E3TR-ND.
DIODE PIN 2.5W 100V POWERMITE1 - UPP1001E3
Order 'diode pin 2.5w 100v powermite1 - UPP1001E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UPP1001E3CT-ND.
DIODE PIN 2.5W 50V POWERMITE1 - UPP9401E3/TR7
Order 'diode pin 2.5w 50v powermite1 - UPP9401E3/TR7' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPP9401E3TR-ND.
DIODE PIN 2.5W 50V POWERMITE1 - UPP9401E3
Order 'diode pin 2.5w 50v powermite1 - UPP9401E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UPP9401E3CT-ND.
DIODE PIN SGL 100V 1A MINIPAK - HMPP-3890-BLK
Order 'diode pin sgl 100v 1a minipak - HMPP-3890-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-BLK-ND.
DIODE PIN SWITCH 100V 1A MINIPAK - HMPP-3890-TR1
Order 'diode pin switch 100v 1a minipak - HMPP-3890-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-TR1-ND.
DIODE PIN SGL 100V 1A MINIPAK - HMPP-3890-TR2
Order 'diode pin sgl 100v 1a minipak - HMPP-3890-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-TR2-ND.
DIODE PIN PAR 100V 1A MINIPAK - HMPP-3895-BLK
Order 'diode pin par 100v 1a minipak - HMPP-3895-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3895-BLK-ND.
DIODE PIN PAR 100V 1A MINIPAK - HMPP-3895-TR2
Order 'diode pin par 100v 1a minipak - HMPP-3895-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3895-TR2-ND.
DIODE PIN SHUNT 100V 1A MINIPAK - HMPP-389T-BLK
Order 'diode pin shunt 100v 1a minipak - HMPP-389T-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-BLK-ND.
DIODE PIN SWITCH 100V 1A MINIPAK - HMPP-389T-TR1
Order 'diode pin switch 100v 1a minipak - HMPP-389T-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-TR1-ND.
DIODE PIN SHUNT 100V 1A MINIPAK - HMPP-389T-TR2
Order 'diode pin shunt 100v 1a minipak - HMPP-389T-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-TR2-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-BLKG
Order 'diode pin switch 100v sot-23 - HSMP-3880-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-BLKG-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3880-TR1G
Order 'diode pin switch 100v sot-23 - HSMP-3880-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR1G-ND.
DIODE PIN SWITCH 100V 1A SOT-23 - HSMP-3880-TR1
Order 'diode pin switch 100v 1a sot-23 - HSMP-3880-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR1-ND.
Send this link via E-Mail
Help With This Screen
