Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0700L
DIODE PIN 60V 100MA SSSMINI-2P - MA27P0700L - Discrete Semiconductor Products
| Digi-Key Part Number | MA27P0700LTR-ND |
10000 50000 |
.13800 .13300 |
Extended Price
1380.00 6650.00 |
| Manufacturer Part Number | MA27P0700L | |||
| Description | DIODE PIN 60V 100MA SSSMINI-2P | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA27P0700L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Package / Case | SSS Mini 2P |
| Packaging | Tape & Reel (TR) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.35pF @ 1V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | 1.5 Ohm @ 10mA, 100MHz |
| Voltage - Peak Reverse (Max) | 60V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Power Dissipation (Max) | 150mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA27P0700L MA27P0700L MA27P0700LTR ND MA27P0700LTRND MA27P0700LTR |
MA27P0700L Specification Sheet
DIODE PIN 60V 100MA SSSMINI-2P - MA27P0700L (MA27P0700LTR-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0700LRf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA27P0700L
Order 'diode pin 60v 100ma sssmini-2p - MA27P0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0700LCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0700L
Order 'diode pin 60v 100ma sssmini-2p - MA27P0700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27P0700LTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA27P0700L
Order 'diode pin 60v 100ma sssmini-2p - MA27P0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0700LDKR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA27P010GL
Order 'diode pin 60v 100ma sssmini-2p - MA27P010GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P010GLCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA27P010GL
Order 'diode pin 60v 100ma sssmini-2p - MA27P010GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P010GLDKR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P010GL
Order 'diode pin 60v 100ma sssmini-2p - MA27P010GL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27P010GLTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V - Panasonic - SSG (VA) PIN - Single MA2SP0600L
Order 'diode pin 60v 100ma ssmini-2p - MA2SP0600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP0600LCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V - Panasonic - SSG PIN - Single MA2SP0600L
Order 'diode pin 60v 100ma ssmini-2p - MA2SP0600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SP0600LTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V - Panasonic - SSG (VA) PIN - Single MA2SP0600L
Order 'diode pin 60v 100ma ssmini-2p - MA2SP0600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP0600LDKR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA2SP010GL
Order 'diode pin 60v 100ma ssmini-2p - MA2SP010GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP010GLCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG (VA) PIN - Single MA2SP010GL
Order 'diode pin 60v 100ma ssmini-2p - MA2SP010GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP010GLDKR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA2SP010GL
Order 'diode pin 60v 100ma ssmini-2p - MA2SP010GL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SP010GLTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V - Panasonic - SSG (VA) PIN - Single MA2SP060GL
Order 'diode pin 60v 100ma ssmini-2p - MA2SP060GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP060GLCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V - Panasonic - SSG (VA) PIN - Single MA2SP060GL
Order 'diode pin 60v 100ma ssmini-2p - MA2SP060GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP060GLDKR-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V - Panasonic - SSG PIN - Single MA2SP060GL
Order 'diode pin 60v 100ma ssmini-2p - MA2SP060GL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SP060GLTR-ND.
Options for Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0700L
Send this link via E-Mail
Help With This Screen
