DIODE PIN 60V 100MA SSS MINI-2P - MA27P0100L - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0100L
| Digi-Key Part Number | MA27P0100LTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MA27P0100L | |||
| Description | DIODE PIN 60V 100MA SSS MINI-2P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA27P0100L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Package / Case | SSS Mini 2P |
| Packaging | Tape & Reel (TR) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | 1 Ohm @ 10mA, 100MHz |
| Voltage - Peak Reverse (Max) | 60V |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Power Dissipation (Max) | 150mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA27P0100L MA27P0100L MA27P0100LTR ND MA27P0100LTRND MA27P0100LTR |
MA27P0100L Specification Sheet
DIODE PIN 60V 100MA SSS MINI-2P - MA27P0100L (MA27P0100LTR-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0100LDIODE PIN 60V 100MA SSS MINI-2P - MA27P0100L
Order 'diode pin 60v 100ma sss mini-2p - MA27P0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0100LCT-ND.
DIODE PIN 60V 100MA SSS MINI-2P - MA27P0100L
Order 'diode pin 60v 100ma sss mini-2p - MA27P0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27P0100LTR-ND.
DIODE PIN 60V 100MA SSS MINI-2P - MA27P0100L
Order 'diode pin 60v 100ma sss mini-2p - MA27P0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0100LDKR-ND.
DIODE PIN 60V 100MA SSS MINI-2P - MA27P0200L
Order 'diode pin 60v 100ma sss mini-2p - MA27P0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0200LCT-ND.
DIODE PIN 60V 100MA SSS MINI-2P - MA27P0200L
Order 'diode pin 60v 100ma sss mini-2p - MA27P0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27P0200LTR-ND.
DIODE PIN 60V 100MA SSS MINI-2P - MA27P0200L
Order 'diode pin 60v 100ma sss mini-2p - MA27P0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27P0200LDKR-ND.
DIODE PIN 60V 100MA S MINI-2P - MA2JP0200L
Order 'diode pin 60v 100ma s mini-2p - MA2JP0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2JP0200LCT-ND.
DIODE PIN 60V 100MA S MINI-2P - MA2JP0200L
Order 'diode pin 60v 100ma s mini-2p - MA2JP0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2JP0200LTR-ND.
DIODE PIN 60V 100MA SS MINI-2P - MA2SP0100L
Order 'diode pin 60v 100ma ss mini-2p - MA2SP0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP0100LCT-ND.
DIODE PIN 60V 100MA SS MINI-2P - MA2SP0100L
Order 'diode pin 60v 100ma ss mini-2p - MA2SP0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SP0100LTR-ND.
DIODE PIN 60V 100MA SS MINI-2P - MA2SP0200L
Order 'diode pin 60v 100ma ss mini-2p - MA2SP0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP0200LCT-ND.
DIODE PIN 60V 100MA SS MINI-2P - MA2SP0200L
Order 'diode pin 60v 100ma ss mini-2p - MA2SP0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SP0200LTR-ND.
DIODE PIN 60V 100MA SS MINI-2P - MA2SP0200L
Order 'diode pin 60v 100ma ss mini-2p - MA2SP0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP0200LDKR-ND.
DIODE PIN 60V 100MA S MINI-2P - MA2JP0200L
Order 'diode pin 60v 100ma s mini-2p - MA2JP0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2JP0200LDKR-ND.
DIODE PIN 60V 100MA SS MINI-2P - MA2SP0100L
Order 'diode pin 60v 100ma ss mini-2p - MA2SP0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SP0100LDKR-ND.
Options for Rf Diode Discrete Semiconductor Product 100mA 60V 150mW Panasonic - SSG PIN - Single MA27P0100L
Send this link via E-Mail
Help With This Screen
