Keywords:





DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G - Discrete Semiconductor Products

Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US Inc. Schottky - Single HSMS-8101-TR2G

Digi-Key Part Number HSMS-8101-TR2G-ND
Price Break
10000
Unit Price
.78750
Extended Price
7875.00
Manufacturer Part NumberHSMS-8101-TR2G
DescriptionDIODE SCHOTTKY MIXER 4V SOT-23
Quantity Available Non-Stock
All prices are in USD

Purchase Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US Inc. Schottky - Single HSMS-8101-TR2G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US Inc. Schottky - Single HSMS-8101-TR2G
Technical/Catalog InformationHSMS-8101-TR2G
VendorAvago Technologies US Inc.
CategoryDiscrete Semiconductor Products
Package / CaseSOT-23
PackagingTape & Reel (TR)
Current - Max-
Capacitance @ Vr, F0.26pF @ 0V, 1MHz
Diode Type Schottky - Single
Resistance @ If, F14 Ohm @ 5mA, 1MHz
Voltage - Peak Reverse (Max)4V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Power Dissipation (Max)75mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HSMS 8101 TR2G
HSMS8101TR2G

HSMS-8101-TR2G Specification Sheet

Image of DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G

DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G (HSMS-8101-TR2G-ND) - Discrete Semiconductor Products

Related parts Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US Inc. Schottky - Single HSMS-8101-TR2G
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8101-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8101-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR2G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8202-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-BLKG
 Order 'diode schottky mixer 4v sot-23 - HSMS-8101-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1941-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR1G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8101-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1823-2-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR1G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8101-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1823-1-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR1G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8101-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1823-6-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2862-TR2G
 Order 'diode schottky detect hf sot-23 - HSMS-2862-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR2G-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2863-TR2G
 Order 'diode schottky detect hf sot-23 - HSMS-2863-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2863-TR2G-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2864-TR2G
 Order 'diode schottky detect hf sot-23 - HSMS-2864-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2864-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-BLKG
 Order 'diode schottky mixer 4v sot-23 - HSMS-8202-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1942-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR1G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1824-2-ND.
DIODE SCHOTTKY MIXER 4V SOT-143 - HSMS-8207-TR2G
 Order 'diode schottky mixer 4v sot-143 - HSMS-8207-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8207-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR1G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1824-1-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR1G
 Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1824-6-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR2G
 Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR2G-ND.

Options for Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US Inc. Schottky - Single HSMS-8101-TR2G
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR1G Next: DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-BLKG
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G