Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR2G - Diodes, Rectifiers

Digi-Key Part Number HSMS-2820-TR2G-ND
Price Break
10000
Unit Price
.28800
Extended Price
2880.00
Manufacturer Part NumberHSMS-2820-TR2G
DescriptionDIODE SCHOTTKY RF SGL 15V SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHSMS-2820-TR2G
VendorAvago Technologies US Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23
Diode TypeSchottky
Peak Reverse Voltage15 V [Max]
Output Current1.00 A [Max]
Forward Voltage (Vf)300.00 mV @ 1.0 mA
Reverse Leakage Current100.00 µA @ 15.0 V
Capacitance1.000 pF [Typ]
Resistance12.00 Ohms @ 100.0 MHz
PackagingTape & Reel
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HSMS 2820 TR2G
HSMS2820TR2G

HSMS-2820-TR2G Specification Sheet

Image of DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR2G

DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR2G (HSMS-2820-TR2G-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR2G
 Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR2G-ND.
DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-BLKG
 Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-BLKG-ND.
DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR1G
 Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR1G-ND.
DIODE SCHOTTKY RF SER 15V SOT-23 - HSMS-2822-TR2G
 Order 'diode schottky rf ser 15v sot-23 - HSMS-2822-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2822-TR2G-ND.
DIODE SCHOTTKY RF CA 15V SOT-23 - HSMS-2823-TR2G
 Order 'diode schottky rf ca 15v sot-23 - HSMS-2823-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2823-TR2G-ND.
DIODE SCHOTTKY RF CC 15V SOT-23 - HSMS-2824-TR2G
 Order 'diode schottky rf cc 15v sot-23 - HSMS-2824-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2824-TR2G-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-2800-TR2G
 Order 'diode schottky rf sgl 70v sot-23 - HSMS-2800-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2800-TR2G-ND.
DIODE SCHOTTKY RF SGL 70V SOT-23 - HSMS-280B-TR2G
 Order 'diode schottky rf sgl 70v sot-23 - HSMS-280B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280B-TR2G-ND.
DIODE SCHOTTKY RF SER 70V SOT-23 - HSMS-2802-TR2G
 Order 'diode schottky rf ser 70v sot-23 - HSMS-2802-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2802-TR2G-ND.
DIODE SCHOTTKY RF CA 70V SOT-23 - HSMS-2803-TR2G
 Order 'diode schottky rf ca 70v sot-23 - HSMS-2803-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2803-TR2G-ND.
DIODE SCHOTTKY RF CC 70V SOT-23 - HSMS-2804-TR2G
 Order 'diode schottky rf cc 70v sot-23 - HSMS-2804-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2804-TR2G-ND.
DIODE SCHOTTKY RF SER 70V SOT-23 - HSMS-280C-TR2G
 Order 'diode schottky rf ser 70v sot-23 - HSMS-280C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280C-TR2G-ND.
DIODE SCHOTTKY RF CA 70V SOT-23 - HSMS-280E-TR2G
 Order 'diode schottky rf ca 70v sot-23 - HSMS-280E-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280E-TR2G-ND.
DIODE SCHOTTKY RF CC 70V SOT-23 - HSMS-280F-TR2G
 Order 'diode schottky rf cc 70v sot-23 - HSMS-280F-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280F-TR2G-ND.
DIODE SCHOTTKY RF SER 15V SOT-23 - HSMS-2822-BLKG
 Order 'diode schottky rf ser 15v sot-23 - HSMS-2822-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2822-BLKG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY RF SGL 15V SOT-23 - HSMS-2820-TR1G Next: DIODE SCHOTTKY RF SGL 15V SOT323 - HSMS-282B-BLKG