Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1G
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1G - Discrete Semiconductor Products
| Digi-Key Part Number | HSMS-2702-TR1G-ND |
6000 |
.22200 |
Extended Price
1332.00 |
| Manufacturer Part Number | HSMS-2702-TR1G | |||
| Description | DIODE SCHOTTKY 15V 350MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMS-2702-TR1G |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Current - Max | 350mA |
| Capacitance @ Vr, F | 6.7pF @ 0V, 1MHz |
| Diode Type | Schottky - 1 Pair Series Connection |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 15V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 350mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMS 2702 TR1G HSMS2702TR1G |
HSMS-2702-TR1G Specification Sheet
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1G (HSMS-2702-TR1G-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1GRf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR1G-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-BLKG
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1911-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR2G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR2G-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR1-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - Single HSMS-2700-TR1G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2852-TR1G
Order 'diode schottky detect ss sot-23 - HSMS-2852-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2862-TR1G
Order 'diode schottky detect hf sot-23 - HSMS-2862-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Common Anode HSMS-2863-TR1G
Order 'diode schottky detect hf sot-23 - HSMS-2863-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2863-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Common Cathode HSMS-2864-TR1G
Order 'diode schottky detect hf sot-23 - HSMS-2864-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2864-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-8202-TR1G
Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1824-2-ND.
Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-8202-TR1G
Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1824-1-ND.
Rf Diode Discrete Semiconductor Product - 4V 75mW Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-8202-TR1G
Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1824-6-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - Single HSMS-2700-BLKG
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-BLKG-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - Single HSMS-2700-TR1
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR1-ND.
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - Single HSMS-2700-TR2G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR2G-ND.
Options for Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1G
Send this link via E-Mail
Help With This Screen
