Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-TR1G

Digi-Key Part Number HSMP-389Z-TR1G-ND
Price Break
6000
Unit Price
.16650
Extended Price
999.00
Manufacturer Part NumberHSMP-389Z-TR1G
DescriptionDIODE PIN RF SWITCH 100V SOD-323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHSMP-389Z-TR1G
VendorAvago Technologies US Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-323
Diode TypePIN
Peak Reverse Voltage100 V [Max]
Output Current1.00 A [Max]
Forward Voltage (Vf)590.00 mV @ 100.0 mA
Reverse Leakage Current6.00 mA @ 100.0 V
Capacitance300.000 nF [Typ]
PackagingTape & Reel
PolarityStandard
Manufacturer Size CodeE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HSMP 389Z TR1G
HSMP389ZTR1G

HSMP-389Z-TR1G Specification Sheet

Image of DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-TR1G

DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-TR1G (HSMP-389Z-TR1G-ND)

Related parts:
DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-TR1G
 Order 'diode pin rf switch 100v sod-323 - HSMP-389Z-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Z-TR1G-ND.
DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-BLKG
 Order 'diode pin rf switch 100v sod-323 - HSMP-389Z-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Z-BLKG-ND.
DIODE PIN RF SWITCH 100V SOD-523 - HSMP-389Y-TR1G
 Order 'diode pin rf switch 100v sod-523 - HSMP-389Y-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Y-TR1G-ND.
DIODE PIN RF SWITCH 100V SOD-523 - HSMP-389Y-BLKG
 Order 'diode pin rf switch 100v sod-523 - HSMP-389Y-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Y-BLKG-ND.
DIODE PIN RF PWR LIMITER SOT-323 - HSMP-482B-TR1G
 Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-TR1G-ND.
DIODE PIN SWITCH 100V SOT-323 - HSMP-389E-TR1G
 Order 'diode pin switch 100v sot-323 - HSMP-389E-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389E-TR1G-ND.
DIODE PIN SWITCH 100V SOT-323 - HSMP-389F-TR1G
 Order 'diode pin switch 100v sot-323 - HSMP-389F-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389F-TR1G-ND.
DIODE PIN RF PWR LIMITER SOT-323 - HSMP-482B-BLKG
 Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-BLKG-ND.
DIODE PIN RF PWR LIMITER SOT-323 - HSMP-482B-TR2G
 Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-TR2G-ND.
DIODE PIN SWITCH 100V SOT-323 - HSMP-389B-TR1G
 Order 'diode pin switch 100v sot-323 - HSMP-389B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389B-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3892-TR1G
 Order 'diode pin switch 100v sot-23 - HSMP-3892-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3892-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3893-TR1G
 Order 'diode pin switch 100v sot-23 - HSMP-3893-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3893-TR1G-ND.
DIODE PIN SWITCH 100V SOT-23 - HSMP-3894-TR1G
 Order 'diode pin switch 100v sot-23 - HSMP-3894-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3894-TR1G-ND.
DIODE PIN SWITCH 100V SOT-143 - HSMP-3895-TR1G
 Order 'diode pin switch 100v sot-143 - HSMP-3895-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3895-TR1G-ND.
DIODE PIN SWITCH 100V SOT-323 - HSMP-389C-BLKG
 Order 'diode pin switch 100v sot-323 - HSMP-389C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389C-BLKG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-BLKG Next: DIODE PIN RF SWITCH 100V SOD-523 - HSMP-389Y-BLKG