DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2820-BLK - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - Single HMPS-2820-BLK
| Digi-Key Part Number | HMPS-2820-BLK-ND |
2500 |
.36000 |
Extended Price
900.00 |
| Manufacturer Part Number | HMPS-2820-BLK | |||
| Description | DIODE SCHOTTKY RF 15V 1A MINIPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMPS-2820-BLK |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | MiniPak |
| Packaging | Bulk |
| Current - Max | 1A |
| Capacitance @ Vr, F | 1pF @ 0V, 1MHz |
| Diode Type | Schottky - Single |
| Resistance @ If, F | 12 Ohm @ 5mA, 1MHz |
| Voltage - Peak Reverse (Max) | 15V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMPS 2820 BLK HMPS2820BLK |
HMPS-2820-BLK Specification Sheet
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2820-BLK (HMPS-2820-BLK-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - Single HMPS-2820-BLKDIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2820-BLK
Order 'diode schottky rf 15v 1a minipak - HMPS-2820-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2820-BLK-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2820-TR2
Order 'diode schottky rf 15v 1a minipak - HMPS-2820-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2820-TR2-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2822-BLK
Order 'diode schottky rf 15v 1a minipak - HMPS-2822-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2822-BLK-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2825-BLK
Order 'diode schottky rf 15v 1a minipak - HMPS-2825-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2825-BLK-ND.
DIODE SCHOTTKY RF 15V 1A MINPAK - HMPS-2820-TR1
Order 'diode schottky rf 15v 1a minpak - HMPS-2820-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2820-TR1-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2822-TR2
Order 'diode schottky rf 15v 1a minipak - HMPS-2822-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2822-TR2-ND.
DIODE SCHOTTKY RF 15V 1A MINIPAK - HMPS-2825-TR2
Order 'diode schottky rf 15v 1a minipak - HMPS-2825-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2825-TR2-ND.
DIODE SCHOTTKY RF 15V 1A MINPAK - HMPS-2822-TR1
Order 'diode schottky rf 15v 1a minpak - HMPS-2822-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2822-TR1-ND.
DIODE SCHOTTKY RF 15V 1A MINPAK - HMPS-2825-TR1
Order 'diode schottky rf 15v 1a minpak - HMPS-2825-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPS-2825-TR1-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2820-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2820-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR1-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2822-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2822-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2822-TR1-ND.
DIODE SCHOTTKY RF 15V 1A SOT-143 - HSMS-2825-TR1G
Order 'diode schottky rf 15v 1a sot-143 - HSMS-2825-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1819-2-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2827-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2827-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2827-TR1-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2829-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2829-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2829-TR1-ND.
DIODE SCHOTTKY RF 15V 1A SOT-323 - HSMS-282C-TR1G
Order 'diode schottky rf 15v 1a sot-323 - HSMS-282C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1820-2-ND.
Options for Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - Single HMPS-2820-BLK
Send this link via E-Mail
Help With This Screen
