DIODE PIN PAR 100V 1A MINIPAK - HMPP-3895-TR2
| Digi-Key Part Number | HMPP-3895-TR2-ND |
10000 |
.49000 |
Extended Price
4900.00 |
| Manufacturer Part Number | HMPP-3895-TR2 | |||
| Description | DIODE PIN PAR 100V 1A MINIPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMPP-3895-TR2 |
| Vendor | Avago Technologies US Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | MiniPak |
| Diode Type | PIN |
| Peak Reverse Voltage | 50 V [Max] |
| Output Current | 1.00 A [Max] |
| Forward Voltage (Vf) | 700.00 mV @ 10.0 mA |
| Reverse Leakage Current | 6.00 mA @ 100.0 V |
| Capacitance | 300.000 nF [Typ] |
| Resistance | 2.50 Ohms @ 100.0 MHz |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMPP 3895 TR2 HMPP3895TR2 |
HMPP-3895-TR2 Specification Sheet
DIODE PIN PAR 100V 1A MINIPAK - HMPP-3895-TR2 (HMPP-3895-TR2-ND)
Related parts :DIODE PIN PAR 100V 1A MINIPAK - HMPP-3895-TR2
Order 'diode pin par 100v 1a minipak - HMPP-3895-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3895-TR2-ND.
DIODE PIN PAR 100V 1A MINIPAK - HMPP-3895-BLK
Order 'diode pin par 100v 1a minipak - HMPP-3895-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3895-BLK-ND.
DIODE PIN SGL 100V 1A MINIPAK - HMPP-3890-TR2
Order 'diode pin sgl 100v 1a minipak - HMPP-3890-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-TR2-ND.
DIODE PIN SHUNT 100V 1A MINIPAK - HMPP-389T-TR2
Order 'diode pin shunt 100v 1a minipak - HMPP-389T-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-TR2-ND.
DIODE PIN SWITCH 100V 1A MINIPAK - HMPP-3895-TR1
Order 'diode pin switch 100v 1a minipak - HMPP-3895-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3895-TR1-ND.
DIODE PIN RF 50V 1A MINIPAK - HMPP-3862-TR2
Order 'diode pin rf 50v 1a minipak - HMPP-3862-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3862-TR2-ND.
DIODE PIN SGL 100V 1A MINIPAK - HMPP-3890-BLK
Order 'diode pin sgl 100v 1a minipak - HMPP-3890-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-BLK-ND.
DIODE PIN SWITCH 100V 1A MINIPAK - HMPP-3890-TR1
Order 'diode pin switch 100v 1a minipak - HMPP-3890-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-TR1-ND.
DIODE PIN SHUNT 100V 1A MINIPAK - HMPP-389T-BLK
Order 'diode pin shunt 100v 1a minipak - HMPP-389T-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-BLK-ND.
DIODE PIN SWITCH 100V 1A MINIPAK - HMPP-389T-TR1
Order 'diode pin switch 100v 1a minipak - HMPP-389T-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-TR1-ND.
DIODE PIN SWITCH 100V 1A MINIPAK - HMPP-3892-TR1
Order 'diode pin switch 100v 1a minipak - HMPP-3892-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3892-TR1-ND.
DIODE PIN RF PAR 50V 1A MINIPAK - HMPP-3865-TR2
Order 'diode pin rf par 50v 1a minipak - HMPP-3865-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3865-TR2-ND.
DIODE PIN 100V 1A MINIPAK - HMPP-3892-TR2
Order 'diode pin 100v 1a minipak - HMPP-3892-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3892-TR2-ND.
DIODE PIN GP 50V 1A MINIPAK - HMPP-3860-TR1
Order 'diode pin gp 50v 1a minipak - HMPP-3860-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3860-TR1-ND.
DIODE PIN RF 50V 1A MINIPAK - HMPP-3862-BLK
Order 'diode pin rf 50v 1a minipak - HMPP-3862-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3862-BLK-ND.
Send this link via E-Mail
Help With This Screen