CAP 4700UF 16V ELECT VZ RADIAL - UVZ1C472MHD
| Digi-Key Part Number | 493-1290-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.53000 1.20600 .90450 .80400 .68340 .60300 .54270 .52260 .50250 |
Extended Price
1.53 12.06 90.45 201.00 341.70 603.00 2713.50 5226.00 12562.50 |
| Manufacturer Part Number | UVZ1C472MHD | |||
| Description | CAP 4700UF 16V ELECT VZ RADIAL | |||
| Quantity Available | 60 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UVZ1C472MHD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UVZ1C472MHD UVZ1C472MHD 493 1290 ND 4931290ND 493-1290 |
UVZ1C472MHD Specification Sheet
CAP 4700UF 16V ELECT VZ RADIAL - UVZ1C472MHD (493-1290-ND)
Related parts :CAP 4700UF 16V ELECT VZ RADIAL - UVZ1C472MHD
Order 'cap 4700uf 16v elect vz radial - UVZ1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1290-ND.
CAP 4700UF 16V ELECT VZ RADIAL - UVZ1C472MHH
Order 'cap 4700uf 16v elect vz radial - UVZ1C472MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UVZ1C472MHH-ND.
CAP 4700UF 16V ELECT VR RADIAL - UVR1C472MHD
Order 'cap 4700uf 16v elect vr radial - UVR1C472MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1047-ND.
CAP 10UF 16V ELECT VZ RADIAL - UVZ1C100MDD
Order 'cap 10uf 16v elect vz radial - UVZ1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1279-ND.
CAP 22UF 16V ELECT VZ RADIAL - UVZ1C220MDD
Order 'cap 22uf 16v elect vz radial - UVZ1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1280-ND.
CAP 33UF 16V ELECT VZ RADIAL - UVZ1C330MDD
Order 'cap 33uf 16v elect vz radial - UVZ1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1281-ND.
CAP 47UF 16V ELECT VZ RADIAL - UVZ1C470MDD
Order 'cap 47uf 16v elect vz radial - UVZ1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1282-ND.
CAP 100UF 16V ELECT VZ RADIAL - UVZ1C101MDD
Order 'cap 100uf 16v elect vz radial - UVZ1C101MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1283-ND.
CAP 220UF 16V ELECT VZ RADIAL - UVZ1C221MED
Order 'cap 220uf 16v elect vz radial - UVZ1C221MED' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1284-ND.
CAP 330UF 16V ELECT VZ RADIAL - UVZ1C331MPD
Order 'cap 330uf 16v elect vz radial - UVZ1C331MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1285-ND.
CAP 470UF 16V ELECT VZ RADIAL - UVZ1C471MPD
Order 'cap 470uf 16v elect vz radial - UVZ1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1286-ND.
CAP 1000UF 16V ELECT VZ RADIAL - UVZ1C102MPD
Order 'cap 1000uf 16v elect vz radial - UVZ1C102MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1287-ND.
CAP 2200UF 16V ELECT VZ RADIAL - UVZ1C222MHD
Order 'cap 2200uf 16v elect vz radial - UVZ1C222MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1288-ND.
CAP 3300UF 16V ELECT VZ RADIAL - UVZ1C332MHD
Order 'cap 3300uf 16v elect vz radial - UVZ1C332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1289-ND.
CAP 6800UF 16V ELECT VZ RADIAL - UVZ1C682MHD
Order 'cap 6800uf 16v elect vz radial - UVZ1C682MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1291-ND.
Send this link via E-Mail
Help With This Screen
