DIODE RF SGL 28V 20MA SOD323-2 - BB 439 E6327 - Discrete Semiconductor Products
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 28V Infineon Technologies (VA) Single BB 439 E6327
| Digi-Key Part Number | BB439E6327INCT-ND |
10 100 1000 |
.55700 .47730 .31820 |
Extended Price
5.57 47.73 318.20 |
| Manufacturer Part Number | BB 439 E6327 | |||
| Description | DIODE RF SGL 28V 20MA SOD323-2 | |||
| Quantity Available | 7620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BB 439 E6327 |
| Vendor | Infineon Technologies (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 6pF @ 25V, 1MHz |
| Q @ Vr, F | 600 @ 25V, 200MHz |
| Capacitance Ratio | 8 |
| Voltage - Peak Reverse (Max) | 28V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C25 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BB 439 E6327 BB 439 E6327 BB439E6327INCT ND BB439E6327INCTND BB439E6327INCT |
BB 439 E6327 Specification Sheet
DIODE RF SGL 28V 20MA SOD323-2 - BB 439 E6327 (BB439E6327INCT-ND) - Discrete Semiconductor Products
Related parts Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 28V Infineon Technologies (VA) Single BB 439 E6327DIODE RF SGL 28V 20MA SOD323-2 - BB 439 E6327
Order 'diode rf sgl 28v 20ma sod323-2 - BB 439 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB439E6327INTR-ND.
DIODE RF SGL 28V 20MA SOD323-2 - BB 439 E6327
Order 'diode rf sgl 28v 20ma sod323-2 - BB 439 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB439E6327INCT-ND.
DIODE RF SGL 28V 20MA SOD323-2 - BB 439 E6327
Order 'diode rf sgl 28v 20ma sod323-2 - BB 439 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB439E6327INDKR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 640 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 640 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB640E6327INTR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 837 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 837 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 837 E6327-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 640 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 640 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB640E6327INCT-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 640 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 640 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB640E6327INDKR-ND.
DIODE RF SGL 50V 100MA TSLP-2 - BAR 50-02L E6327
Order 'diode rf sgl 50v 100ma tslp-2 - BAR 50-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 50-02L E6327-ND.
DIODE RF SGL 50V 100MA TSLP-2 - BAR 63-02L E6327
Order 'diode rf sgl 50v 100ma tslp-2 - BAR 63-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02L E6327-ND.
DIODE RF SGL 30V 100MA TSLP-2 - BAR 65-02L E6327
Order 'diode rf sgl 30v 100ma tslp-2 - BAR 65-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 65-02L E6327-ND.
DIODE RF SGL 50V 100MA TSLP-2 - BAR 63-02L E6433
Order 'diode rf sgl 50v 100ma tslp-2 - BAR 63-02L E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02L E6433-ND.
DIODE RF SGL 30V 100MA SOT-343 - BAR 81W E6327
Order 'diode rf sgl 30v 100ma sot-343 - BAR 81W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR81WE6327INTR-ND.
DIODE RF TUNING 10V 20MA TSSLP-2 - BBY 61-02LS E6327
Order 'diode rf tuning 10v 20ma tsslp-2 - BBY 61-02LS E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BBY61-02LSE6327INCT-ND.
DIODE RF TUNING 10V 20MA TSSLP-2 - BBY 61-02LS E6327
Order 'diode rf tuning 10v 20ma tsslp-2 - BBY 61-02LS E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BBY61-02LSE6327INDKR-ND.
DIODE RF TUNING 10V 20MA TSSLP-2 - BBY 61-02LS E6327
Order 'diode rf tuning 10v 20ma tsslp-2 - BBY 61-02LS E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY61-02LSE6327INTR-ND.
Options for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 28V Infineon Technologies (VA) Single BB 439 E6327
Send this link via E-Mail
Help With This Screen
