Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 63-05 E6433
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6433
| Digi-Key Part Number | BAR 63-05 E6433-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BAR 63-05 E6433 | |||
| Description | DIODE RF CC 50V 100MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAR 63-05 E6433 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz |
| Diode Type | PIN - 1 Pair Common Cathode |
| Resistance @ If, F | 1 Ohm @ 10mA, 100MHz |
| Voltage - Peak Reverse (Max) | 50V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 250mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAR 63 05 E6433 BAR 6305 E6433 |
BAR 63-05 E6433 Specification Sheet
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6433 (BAR 63-05 E6433-ND)
Related parts Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 63-05 E6433Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 63-05 E6327
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 63-05 E6433
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6433-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Common Anode BAR 63-06 E6327
Order 'diode rf ca 50v 100ma sot-23 - BAR 63-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Series Connection BAR 63-04 E6327
Order 'diode rf ser 50v 100ma sot-23 - BAR 63-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-04 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 64-05 E6327
Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 64-05 E6433
Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6433-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 1 Pair Common Anode BAR 64-06 E6327
Order 'diode rf ca 150v 100ma sot-23 - BAR 64-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 1 Pair Series Connection BAR 64-04 E6327
Order 'diode rf ser 150v 100ma sot-23 - BAR 64-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-04 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-02L E6327
Order 'diode rf sgl 50v 100ma tslp-2 - BAR 63-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02L E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-02L E6433
Order 'diode rf sgl 50v 100ma tslp-2 - BAR 63-02L E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02L E6433-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-02W E6127
Order 'diode rf sgl 50v 100ma scd-80 - BAR 63-02W E6127' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02W E6127-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-02W E6327
Order 'diode rf sgl 50v 100ma scd-80 - BAR 63-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02W E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-02W E6433
Order 'diode rf sgl 50v 100ma scd-80 - BAR 63-02W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-02W E6433-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-03W E6327
Order 'diode rf sgl 50v 100ma sod-323 - BAR 63-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR63-03WE6327INTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - Single BAR 63-03W E6433
Order 'diode rf sgl 50v 100ma sod-323 - BAR 63-03W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-03W E6433-ND.
Options for Rf Diode Discrete Semiconductor Product 100mA 50V 250mW Infineon Technologies PIN - 1 Pair Common Cathode BAR 63-05 E6433
Send this link via E-Mail
Help With This Screen
