DIODE RF SW 50V 50MA SOT-23 - BA 779 E6327 - Diodes, Rectifiers
| Digi-Key Part Number | BA 779 E6327-ND |
12000 |
.09226 |
Extended Price
1107.12 |
| Manufacturer Part Number | BA 779 E6327 | |||
| Description | DIODE RF SW 50V 50MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA 779 E6327 |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Peak Reverse Voltage | 50 V [Max] |
| Output Current | 50.00 mA [Max] |
| Forward Voltage (Vf) | 1.00 V @ 20.0 mA |
| Reverse Leakage Current | 50.00 nA @ 30.0 V |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA 779 E6327 BA 779 E6327 |
DIODE RF SW 50V 50MA SOT-23 - BA 779 E6327 (BA 779 E6327-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE RF SW 50V 50MA SOT-23 - BA 779 E6327
Order 'diode rf sw 50v 50ma sot-23 - BA 779 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 779 E6327-ND.
DIODE RF SW 50V 50MA SOT-23 - BA 885 E6327
Order 'diode rf sw 50v 50ma sot-23 - BA 885 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 885 E6327-ND.
DIODE RF SW 50V 50MA SOD-323 - BA 595 E6327
Order 'diode rf sw 50v 50ma sod-323 - BA 595 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 595 E6327-ND.
DIODE RF SW 50V 50MA SCD-80 - BA 895 E6327
Order 'diode rf sw 50v 50ma scd-80 - BA 895 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 895 E6327-ND.
DIODE RF SW 50V 50MA SOD-323 - BA 595 B6327
Order 'diode rf sw 50v 50ma sod-323 - BA 595 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 595 B6327-ND.
DIODE RF SW 50V 50MA SOD-323 - BA 595 E6433
Order 'diode rf sw 50v 50ma sod-323 - BA 595 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 595 E6433-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6327
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6327-ND.
DIODE RF CA 50V 100MA SOT-23 - BAR 63-06 E6327
Order 'diode rf ca 50v 100ma sot-23 - BAR 63-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06 E6327-ND.
DIODE RF SER 50V 100MA SOT-23 - BAR 63-04 E6327
Order 'diode rf ser 50v 100ma sot-23 - BAR 63-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-04 E6327-ND.
DIODE RF SW 35V 100MA SOD-323 - BA 592 E6327
Order 'diode rf sw 35v 100ma sod-323 - BA 592 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 592 E6327-ND.
DIODE RF SW 35V 100MA SCD-80 - BA 892 E6327
Order 'diode rf sw 35v 100ma scd-80 - BA 892 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 892 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6433
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6433-ND.
DIODE PIN GP 50V 50MA SOT-23 - BAP50-04 T/R
Order 'diode pin gp 50v 50ma sot-23 - BAP50-04 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1917-1-ND.
DIODE PIN GP 50V 50MA SOT-23 - BAP50-04 T/R
Order 'diode pin gp 50v 50ma sot-23 - BAP50-04 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1917-2-ND.
DIODE PIN GP 50V 50MA SOT-23 - BAP50-05 T/R
Order 'diode pin gp 50v 50ma sot-23 - BAP50-05 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1919-1-ND.
Send this link via E-Mail
Help With This Screen