Rf Diode Discrete Semiconductor Product 100mA 35V - NXP Semiconductors (VA) Standard - Single BAT18,215
DIODE 35V 100MA SOT-23 - BAT18,215
| Digi-Key Part Number | 568-1943-1-ND |
1 25 100 250 500 1000 |
.39000 .31440 .21560 .16172 .12580 .10782 |
Extended Price
0.39 7.86 21.56 40.43 62.90 107.82 |
| Manufacturer Part Number | BAT18,215 | |||
| Description | DIODE 35V 100MA SOT-23 | |||
| Quantity Available | 11630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT18,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 1pF @ 20V, 1MHz |
| Diode Type | Standard - Single |
| Resistance @ If, F | 700 mOhm @ 5mA, 200MHz |
| Voltage - Peak Reverse (Max) | 35V |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT18,215 BAT18,215 568 1943 1 ND 56819431ND 568-1943-1 |
BAT18,215 Specification Sheet
DIODE 35V 100MA SOT-23 - BAT18,215 (568-1943-1-ND)
Related parts Rf Diode Discrete Semiconductor Product 100mA 35V - NXP Semiconductors (VA) Standard - Single BAT18,215Rf Diode Discrete Semiconductor Product 100mA 35V - NXP Semiconductors (VA) Standard - Single BAT18,215
Order 'diode 35v 100ma sot-23 - BAT18,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1943-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 35V - NXP Semiconductors (VA) Standard - Single BAT18,215
Order 'diode 35v 100ma sot-23 - BAT18,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1943-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 35V - NXP Semiconductors Standard - Single BAT18,215
Order 'diode 35v 100ma sot-23 - BAT18,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1943-2-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V 250mW NXP Semiconductors (VA) PIN - 1 Pair Series Connection BAP64-04,215
Order 'diode pin 175v 100ma sot-23 - BAP64-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1931-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V 250mW NXP Semiconductors (VA) PIN - 1 Pair Common Cathode BAP64-05,215
Order 'diode pin 175v 100ma sot-23 - BAP64-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1933-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V 250mW NXP Semiconductors (VA) PIN - 1 Pair Common Anode BAP64-06,215
Order 'diode pin 175v 100ma sot-23 - BAP64-06,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1935-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PIN - 1 Pair Common Cathode BAP70-05,215
Order 'diode pin 50v 100ma sot-23 - BAP70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1942-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V 250mW NXP Semiconductors (VA) PIN - 1 Pair Series Connection BAP64-04,215
Order 'diode pin 175v 100ma sot-23 - BAP64-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1931-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V 250mW NXP Semiconductors (VA) PIN - 1 Pair Common Cathode BAP64-05,215
Order 'diode pin 175v 100ma sot-23 - BAP64-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1933-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V 250mW NXP Semiconductors (VA) PIN - 1 Pair Common Anode BAP64-06,215
Order 'diode pin 175v 100ma sot-23 - BAP64-06,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1935-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) PIN - 1 Pair Common Cathode BAP70-05,215
Order 'diode pin 50v 100ma sot-23 - BAP70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1942-6-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 45V 250mW NXP Semiconductors (VA) PNP 2PB709ARL,215
Order 'transistor pnp 45v 100ma sot-23 - 2PB709ARL,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4657-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 45V 250mW NXP Semiconductors (VA) PNP 2PB709ASL,215
Order 'transistor pnp 45v 100ma sot-23 - 2PB709ASL,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4658-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) NPN 2PD601ARL,215
Order 'transistor npn 50v 100ma sot-23 - 2PD601ARL,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4661-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 250mW NXP Semiconductors (VA) NPN 2PD601ASL,215
Order 'transistor npn 50v 100ma sot-23 - 2PD601ASL,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4662-1-ND.
Options for Rf Diode Discrete Semiconductor Product 100mA 35V - NXP Semiconductors (VA) Standard - Single BAT18,215
Send this link via E-Mail
Help With This Screen
