Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R

Digi-Key Part Number 568-1930-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.45000
.36320
.27240
.19068
.15072
.12712
Extended Price
0.45
9.08
27.24
47.67
75.36
127.12
Manufacturer Part NumberBAP64-03 T/R
DescriptionDIODE PIN 175V 100MA SOD-323
Quantity Available 1228
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAP64-03 T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Package / CaseUMD2 (SOD-323, SC-76)
PackagingCut Tape (CT)
Current - Max100mA
Capacitance @ Vr, F0.35pF @ 20V, 1MHz
Diode/Rectifier TypePIN - Single
Resistance @ If, F1.35 Ohm @ 100mA, 100MHz
Voltage - Peak Reverse (Max)175V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAP64 03 T R
BAP6403 TR
568 1930 1 ND
56819301ND
568-1930-1

BAP64-03 T/R Specification Sheet

Image of DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R

DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R (568-1930-1-ND)

Related parts :
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
 Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1930-1-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
 Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1930-2-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
 Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1930-6-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
 Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-1-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
 Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1914-2-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
 Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-1-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
 Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1927-2-ND.
DIODE PIN 175V 100MA SOD-523 - BAP64-02 T/R
 Order 'diode pin 175v 100ma sod-523 - BAP64-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1929-1-ND.
DIODE PIN 175V 100MA SOD-523 - BAP64-02 T/R
 Order 'diode pin 175v 100ma sod-523 - BAP64-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1929-2-ND.
DIODE PIN 30V 100MA SOD-323 - BAP65-03 T/R
 Order 'diode pin 30v 100ma sod-323 - BAP65-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1938-1-ND.
DIODE PIN 30V 100MA SOD-323 - BAP65-03 T/R
 Order 'diode pin 30v 100ma sod-323 - BAP65-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1938-2-ND.
DIODE PIN 50V 100MA SOD-323 - BAP70-03 T/R
 Order 'diode pin 50v 100ma sod-323 - BAP70-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1941-1-ND.
DIODE PIN 50V 100MA SOD-323 - BAP70-03 T/R
 Order 'diode pin 50v 100ma sod-323 - BAP70-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1941-2-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
 Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-6-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
 Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE PIN 100V 1A MINIPAK - HMPP-3892-TR2 Next: DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R