DIODE PIN 60V 100MA SOD-882 - BAP51L T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1924-2-ND |
10000 30000 60000 100000 |
.11577 .11350 .11123 .10896 |
Extended Price
1157.70 3405.00 6673.80 10896.00 |
| Manufacturer Part Number | BAP51L T/R | |||
| Description | DIODE PIN 60V 100MA SOD-882 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAP51L T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-882 |
| Packaging | Tape & Reel (TR) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz |
| Diode/Rectifier Type | PIN - Single |
| Resistance @ If, F | 1.5 Ohm @ 100mA, 100MHz |
| Voltage - Peak Reverse (Max) | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAP51L T R BAP51L TR 568 1924 2 ND 56819242ND 568-1924-2 |
BAP51L T/R Specification Sheet
DIODE PIN 60V 100MA SOD-882 - BAP51L T/R (568-1924-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE PIN 60V 100MA SOD-882 - BAP51L T/R
Order 'diode pin 60v 100ma sod-882 - BAP51L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1924-1-ND.
DIODE PIN 60V 100MA SOD-882 - BAP51L T/R
Order 'diode pin 60v 100ma sod-882 - BAP51L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1924-2-ND.
DIODE PIN 60V 100MA SOD-882 - BAP51L T/R
Order 'diode pin 60v 100ma sod-882 - BAP51L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1924-6-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-1-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1913-2-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-1-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1914-2-ND.
DIODE PIN 50V 100MA SOD-882 - BAP55L T/R
Order 'diode pin 50v 100ma sod-882 - BAP55L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1925-1-ND.
DIODE PIN 50V 100MA SOD-882 - BAP55L T/R
Order 'diode pin 50v 100ma sod-882 - BAP55L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1925-2-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-6-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-6-ND.
DIODE PIN 50V 100MA SOD-882 - BAP55L T/R
Order 'diode pin 50v 100ma sod-882 - BAP55L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1925-6-ND.
DIODE PIN 50V 100MA SOD-523 - BAP63-02 T/R
Order 'diode pin 50v 100ma sod-523 - BAP63-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1926-1-ND.
DIODE PIN 50V 100MA SOD-523 - BAP63-02 T/R
Order 'diode pin 50v 100ma sod-523 - BAP63-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1926-2-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-1-ND.
Send this link via E-Mail
Help With This Screen