Rf Diode Discrete Semiconductor Product 100mA 60V 500mW NXP Semiconductors (VA) PIN - Single BAP51L,315
DIODE PIN 60V 100MA SOD-882 - BAP51L,315
| Digi-Key Part Number | 568-1924-1-ND |
1 25 100 250 500 1000 |
.41000 .27160 .22310 .18592 .15446 .11441 |
Extended Price
0.41 6.79 22.31 46.48 77.23 114.41 |
| Manufacturer Part Number | BAP51L,315 | |||
| Description | DIODE PIN 60V 100MA SOD-882 | |||
| Quantity Available | 3915 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAP51L,315 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-882 |
| Packaging | Cut Tape (CT) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | 1.5 Ohm @ 100mA, 100MHz |
| Voltage - Peak Reverse (Max) | 60V |
| Drawing Number | 568; SOD882; ; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Power Dissipation (Max) | 500mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAP51L,315 BAP51L,315 568 1924 1 ND 56819241ND 568-1924-1 |
BAP51L,315 Specification Sheet
DIODE PIN 60V 100MA SOD-882 - BAP51L,315 (568-1924-1-ND)
Related parts Rf Diode Discrete Semiconductor Product 100mA 60V 500mW NXP Semiconductors (VA) PIN - Single BAP51L,315Rf Diode Discrete Semiconductor Product 100mA 60V 500mW NXP Semiconductors (VA) PIN - Single BAP51L,315
Order 'diode pin 60v 100ma sod-882 - BAP51L,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1924-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 500mW NXP Semiconductors (VA) PIN - Single BAP51L,315
Order 'diode pin 60v 100ma sod-882 - BAP51L,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1924-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 500mW NXP Semiconductors PIN - Single BAP51L,315
Order 'diode pin 60v 100ma sod-882 - BAP51L,315' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1924-2-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V NXP Semiconductors (VA) PIN - Single BAP55L,315
Order 'diode pin 50v 100ma sod-882 - BAP55L,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1925-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V 500mW NXP Semiconductors (VA) PIN - Single BAP55L,315
Order 'diode pin 50v 100ma sod-882 - BAP55L,315' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1925-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V NXP Semiconductors (VA) PIN - Single BAP1321-02,115
Order 'diode pin 60v 100ma sod-523 - BAP1321-02,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V NXP Semiconductors (VA) PIN - Single BAP1321-03,115
Order 'diode pin 60v 100ma sod-323 - BAP1321-03,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 715mW NXP Semiconductors (VA) PIN - Single BAP1321-02,115
Order 'diode pin 60v 100ma sod-523 - BAP1321-02,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V NXP Semiconductors (VA) PIN - Single BAP1321-03,115
Order 'diode pin 60v 100ma sod-323 - BAP1321-03,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-6-ND.
Rf Diode Discrete Semiconductor Product 100mA 60V 130mW NXP Semiconductors PIN - Single BAP1321LX,315
Order 'diode pin 60v 100ma sod-882t - BAP1321LX,315' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAP1321LX,315-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V NXP Semiconductors PIN - Single BAP55L,315
Order 'diode pin 50v 100ma sod-882 - BAP55L,315' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1925-2-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V NXP Semiconductors (VA) PIN - Single BAP63-02,115
Order 'diode pin 50v 100ma sod-523 - BAP63-02,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1926-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V NXP Semiconductors (VA) PIN - Single BAP63-03,115
Order 'diode pin 50v 100ma sod-323 - BAP63-03,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V NXP Semiconductors (VA) PIN - Single BAP64-02,115
Order 'diode pin 175v 100ma sod-523 - BAP64-02,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1929-1-ND.
Rf Diode Discrete Semiconductor Product 100mA 175V NXP Semiconductors (VA) PIN - Single BAP64-03,115
Order 'diode pin 175v 100ma sod-323 - BAP64-03,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1930-1-ND.
Options for Rf Diode Discrete Semiconductor Product 100mA 60V 500mW NXP Semiconductors (VA) PIN - Single BAP51L,315
Send this link via E-Mail
Help With This Screen
