DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
| Digi-Key Part Number | 568-1914-1-ND |
1 25 100 250 500 1000 |
.45000 .36320 .27240 .19068 .15072 .12712 |
Extended Price
0.45 9.08 27.24 47.67 75.36 127.12 |
| Manufacturer Part Number | BAP1321-03 T/R | |||
| Description | DIODE PIN 60V 100MA SOD-323 | |||
| Quantity Available | 1533 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAP1321-03 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | UMD2 (SOD-323, SC-76) |
| Packaging | Cut Tape (CT) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.32pF @ 20V, 1MHz |
| Diode/Rectifier Type | PIN - Single |
| Resistance @ If, F | 1.3 Ohm @ 100mA, 100MHz |
| Voltage - Peak Reverse (Max) | 60V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAP1321 03 T R BAP132103 TR 568 1914 1 ND 56819141ND 568-1914-1 |
BAP1321-03 T/R Specification Sheet
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R (568-1914-1-ND)
Related parts :DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-1-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1914-2-ND.
DIODE PIN 60V 100MA SOD-323 - BAP1321-03 T/R
Order 'diode pin 60v 100ma sod-323 - BAP1321-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1914-6-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-1-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1913-2-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-1-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1927-2-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1930-1-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1930-2-ND.
DIODE PIN 30V 100MA SOD-323 - BAP65-03 T/R
Order 'diode pin 30v 100ma sod-323 - BAP65-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1938-1-ND.
DIODE PIN 30V 100MA SOD-323 - BAP65-03 T/R
Order 'diode pin 30v 100ma sod-323 - BAP65-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1938-2-ND.
DIODE PIN 50V 100MA SOD-323 - BAP70-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP70-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1941-1-ND.
DIODE PIN 50V 100MA SOD-323 - BAP70-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP70-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1941-2-ND.
DIODE PIN 60V 100MA SOD-523 - BAP1321-02 T/R
Order 'diode pin 60v 100ma sod-523 - BAP1321-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1913-6-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-6-ND.
Send this link via E-Mail
Help With This Screen