Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379#T25
DIODE PIN RF SWITCH 50V AXIAL - 5082-3379#T25
| Digi-Key Part Number | 5082-3379#T25-ND |
2500 |
2.55200 |
Extended Price
6380.00 |
| Manufacturer Part Number | 5082-3379#T25 | |||
| Description | DIODE PIN RF SWITCH 50V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379#T25
| Technical/Catalog Information | 5082-3379#T25 |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Current - Max | 50mA |
| Capacitance @ Vr, F | 0.4pF @ 50V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 50V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 250mW |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5082 3379#T25 50823379#T25 |
5082-3379#T25 Specification Sheet
DIODE PIN RF SWITCH 50V AXIAL - 5082-3379#T25 (5082-3379#T25-ND)
Related parts Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379#T25Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379#T25
Order 'diode pin rf switch 50v axial - 5082-3379#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3379#T25-ND.
Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379
Order 'diode pin rf switch 50v axial - 5082-3379' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3379-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3080
Order 'diode pin rf switch 100v axial - 5082-3080' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3080#T25
Order 'diode pin rf switch 100v axial - 5082-3080#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080#T25-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3080#T50
Order 'diode pin rf switch 100v axial - 5082-3080#T50' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080#T50-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3081
Order 'diode pin rf switch 100v axial - 5082-3081' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3081-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3081#T25
Order 'diode pin rf switch 100v axial - 5082-3081#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3081#T25-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 1N5767
Order 'diode pin rf switch 100v axial - 1N5767' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 1N5767-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 1N5767#T25
Order 'diode pin rf switch 100v axial - 1N5767#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 1N5767#T25-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - Single HMPP-3860-BLK
Order 'diode pin rf sgl 50v 1a minipak - HMPP-3860-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3860-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - Single HMPP-3860-TR2
Order 'diode pin rf sgl 50v 1a minipak - HMPP-3860-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3860-TR2-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - 2 Independant HMPP-3865-BLK
Order 'diode pin rf par 50v 1a minipak - HMPP-3865-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3865-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - 2 Independant HMPP-3865-TR2
Order 'diode pin rf par 50v 1a minipak - HMPP-3865-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3865-TR2-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-389Y-BLKG
Order 'diode pin rf switch 100v sod-523 - HSMP-389Y-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Y-BLKG-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-389Y-TR1G
Order 'diode pin rf switch 100v sod-523 - HSMP-389Y-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Y-TR1G-ND.
Options for Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379#T25
Send this link via E-Mail
Help With This Screen
