Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379
DIODE PIN RF SWITCH 50V AXIAL - 5082-3379 - Discrete Semiconductor Products
| Digi-Key Part Number | 5082-3379-ND |
300 |
3.87200 |
Extended Price
1161.60 |
| Manufacturer Part Number | 5082-3379 | |||
| Description | DIODE PIN RF SWITCH 50V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379
| Technical/Catalog Information | 5082-3379 |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | Axial |
| Packaging | Bulk |
| Current - Max | 50mA |
| Capacitance @ Vr, F | 0.4pF @ 50V, 1MHz |
| Diode Type | PIN - Single |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 50V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 250mW |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5082 3379 50823379 |
5082-3379 Specification Sheet
DIODE PIN RF SWITCH 50V AXIAL - 5082-3379 (5082-3379-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379
Order 'diode pin rf switch 50v axial - 5082-3379' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3379-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3080
Order 'diode pin rf switch 100v axial - 5082-3080' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 5082-3081
Order 'diode pin rf switch 100v axial - 5082-3081' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3081-ND.
Rf Diode Discrete Semiconductor Product 100mA 100V 250mW Avago Technologies US Inc. PIN - Single 1N5767
Order 'diode pin rf switch 100v axial - 1N5767' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 1N5767-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-389Z-BLKG
Order 'diode pin rf switch 100v sod-323 - HSMP-389Z-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Z-BLKG-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - Single HSMP-482B-TR1G
Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-TR1G-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - Single HSMP-482B-TR2G
Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-TR2G-ND.
NXP Semiconductors 1GHz Rf Switch SA630D/01,112
Order 'ic rf switch spdt 8-soic - SA630D/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1206-5-ND.
NXP Semiconductors (VA) 0Hz ~ 1GHz Rf Switch SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2376-1-ND.
NXP Semiconductors 0Hz ~ 1GHz Rf Switch SA58643DP,118
Order 'ic rf switch spdt 8-tssop - SA58643DP,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2376-2-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-3810-TR2G
Order 'diode pin attenuator sgl sot-23 - HSMP-3810-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3810-TR2G-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 2 Pair CA + CC HSMP-3816-TR1G
Order 'diode pin attenuator sot-25 - HSMP-3816-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3816-TR1G-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-3812-TR2G
Order 'diode pin attenuator ser sot-23 - HSMP-3812-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3812-TR2G-ND.
Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - Single HSMS-2820-TR2G
Order 'diode schottky rf sgl 15v sot-23 - HSMS-2820-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2820-TR2G-ND.
Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - 1 Pair Common Anode HSMS-2823-TR1G
Order 'diode schottky rf ca 15v sot-23 - HSMS-2823-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2823-TR1G-ND.
Options for Rf Diode Discrete Semiconductor Product 50mA 50V 250mW Avago Technologies US Inc. PIN - Single 5082-3379
Send this link via E-Mail
Help With This Screen
