DIODE PIN GEN PURP SW 200V AXIAL - 5082-3077#T25 - Diodes, Rectifiers
| Digi-Key Part Number | 5082-3077#T25-ND |
2500 |
4.27000 |
Extended Price
10675.00 |
| Manufacturer Part Number | 5082-3077#T25 | |||
| Description | DIODE PIN GEN PURP SW 200V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5082-3077#T25 |
| Vendor | Avago Technologies US Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Diode Type | PIN |
| Peak Reverse Voltage | 200 V [Max] |
| Output Current | 100.00 mA [Max] |
| Forward Voltage (Vf) | 700.00 mV @ 1.0 mA |
| Power Dissipation | 250.000 mW [Max] |
| Reverse Leakage Current | 10.00 µA @ 200.0 V |
| Capacitance | 300.000 nF [Typ] |
| Resistance | 1.50 Ohms @ 100.0 MHz |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5082 3077#T25 50823077#T25 |
5082-3077#T25 Specification Sheet
DIODE PIN GEN PURP SW 200V AXIAL - 5082-3077#T25 (5082-3077#T25-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE PIN GEN PURP SW 200V AXIAL - 5082-3077
Order 'diode pin gen purp sw 200v axial - 5082-3077' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3077-ND.
DIODE PIN GEN PURP SW 200V AXIAL - 5082-3077#T25
Order 'diode pin gen purp sw 200v axial - 5082-3077#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3077#T25-ND.
DIODE PIN GEN PURP SW 200V AXIAL - 5082-3077#T50
Order 'diode pin gen purp sw 200v axial - 5082-3077#T50' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3077#T50-ND.
DIODE PIN GEN PURP SW 150V AXIAL - 5082-3039
Order 'diode pin gen purp sw 150v axial - 5082-3039' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3039-ND.
DIODE PIN GEN PURP SW 150V AXIAL - 5082-3039#T25
Order 'diode pin gen purp sw 150v axial - 5082-3039#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3039#T25-ND.
DIODE PIN GEN PURP SW 150V AXIAL - 5082-3039#T50
Order 'diode pin gen purp sw 150v axial - 5082-3039#T50' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3039#T50-ND.
DIODE PIN GEN PURP SW 150V AXIAL - 1N5719
Order 'diode pin gen purp sw 150v axial - 1N5719' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 1N5719-ND.
DIODE GEN PURP 6A 200V AXIAL - P600D/4
Order 'diode gen purp 6a 200v axial - P600D/4' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P600D/4-ND.
DIODE GPP GEN PURP 2A 200V SMB - S2D
Order 'diode gpp gen purp 2a 200v smb - S2D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S2D-ND.
DIODE GPP GEN PURP 3A 200V SMC - S3D
Order 'diode gpp gen purp 3a 200v smc - S3D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number S3D-ND.
DIODE GPP GEN PURP 200V 1A DO41 - 1N4003GP
Order 'diode gpp gen purp 200v 1a do41 - 1N4003GP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4003GP-ND.
DIODE GEN PURP 3A 200V DO-201AD - 1N5402
Order 'diode gen purp 3a 200v do-201ad - 1N5402' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5402FSTR-ND.
DIODE GEN PURP 6A 100V AXIAL - P600B-E3/54
Order 'diode gen purp 6a 100v axial - P600B-E3/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P600B-E3/54-ND.
DIODE GEN PURP 6A 600V AXIAL - P600J-E3/54
Order 'diode gen purp 6a 600v axial - P600J-E3/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P600J-E3/54-ND.
DIODE GEN PURP 6A 1000V AXIAL - P600M-E3/54
Order 'diode gen purp 6a 1000v axial - P600M-E3/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P600M-E3/54-ND.
Send this link via E-Mail
Help With This Screen