DIODE PIN RF SWITCH 100V AXIAL - 1N5767#T25 - Diodes, Rectifiers
| Digi-Key Part Number | 1N5767#T25-ND |
2500 |
2.55200 |
Extended Price
6380.00 |
| Manufacturer Part Number | 1N5767#T25 | |||
| Description | DIODE PIN RF SWITCH 100V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1N5767#T25 |
| Vendor | Avago Technologies US Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Diode Type | PIN |
| Peak Reverse Voltage | 100 V [Max] |
| Output Current | 100.00 mA [Max] |
| Forward Voltage (Vf) | 700.00 mV @ 1.0 mA |
| Power Dissipation | 250.000 mW [Max] |
| Reverse Leakage Current | 10.00 µA @ 100.0 V |
| Capacitance | 400.000 nF [Typ] |
| Resistance | 1.00 kOhms @ 100.0 MHz |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1N5767#T25 1N5767#T25 |
1N5767#T25 Specification Sheet
DIODE PIN RF SWITCH 100V AXIAL - 1N5767#T25 (1N5767#T25-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE PIN RF SWITCH 100V AXIAL - 1N5767
Order 'diode pin rf switch 100v axial - 1N5767' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 1N5767-ND.
DIODE PIN RF SWITCH 100V AXIAL - 1N5767#T25
Order 'diode pin rf switch 100v axial - 1N5767#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 1N5767#T25-ND.
DIODE PIN RF SWITCH 100V AXIAL - 5082-3080
Order 'diode pin rf switch 100v axial - 5082-3080' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080-ND.
DIODE PIN RF SWITCH 100V AXIAL - 5082-3080#T25
Order 'diode pin rf switch 100v axial - 5082-3080#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080#T25-ND.
DIODE PIN RF SWITCH 100V AXIAL - 5082-3080#T50
Order 'diode pin rf switch 100v axial - 5082-3080#T50' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3080#T50-ND.
DIODE PIN RF SWITCH 100V AXIAL - 5082-3081
Order 'diode pin rf switch 100v axial - 5082-3081' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3081-ND.
DIODE PIN RF SWITCH 100V AXIAL - 5082-3081#T25
Order 'diode pin rf switch 100v axial - 5082-3081#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3081#T25-ND.
DIODE PIN RF SWITCH 50V AXIAL - 5082-3379
Order 'diode pin rf switch 50v axial - 5082-3379' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3379-ND.
DIODE PIN RF SWITCH 50V AXIAL - 5082-3379#T25
Order 'diode pin rf switch 50v axial - 5082-3379#T25' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 5082-3379#T25-ND.
DIODE PIN RF SWITCH 100V SOD-523 - HSMP-389Y-BLKG
Order 'diode pin rf switch 100v sod-523 - HSMP-389Y-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Y-BLKG-ND.
DIODE PIN RF SWITCH 100V SOD-523 - HSMP-389Y-TR1G
Order 'diode pin rf switch 100v sod-523 - HSMP-389Y-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Y-TR1G-ND.
DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-BLKG
Order 'diode pin rf switch 100v sod-323 - HSMP-389Z-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Z-BLKG-ND.
DIODE PIN RF SWITCH 100V SOD-323 - HSMP-389Z-TR1G
Order 'diode pin rf switch 100v sod-323 - HSMP-389Z-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389Z-TR1G-ND.
DIODE PIN RF PWR LIMITER SOT-323 - HSMP-482B-BLKG
Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-BLKG-ND.
DIODE PIN RF PWR LIMITER SOT-323 - HSMP-482B-TR1G
Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-TR1G-ND.
Send this link via E-Mail
Help With This Screen