DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45 - Discrete Semiconductor Products
| Digi-Key Part Number | V30100S-E3/45GI-ND |
1 10 100 500 1000 5000 10000 |
1.73000 1.48100 1.23380 .98700 .81921 .69090 .61688 |
Extended Price
1.73 14.81 123.38 493.50 819.21 3454.50 6168.80 |
| Manufacturer Part Number | V30100S-E3/45 | |||
| Description | DIODE SCHOTTKY 30A 100V TO-220AB | |||
| Quantity Available | 708 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V30100S-E3/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 30A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 910mV @ 30A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AB |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V30100S E3 45 V30100SE345 V30100S E3 45GI ND V30100SE345GIND V30100S-E3/45GI |
V30100S-E3/45 Specification Sheet
DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45 (V30100S-E3/45GI-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - V30100S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V30100S-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100SG-E3/4W
Order 'diode schottky 30a 100v to-220ab - V30100SG-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V30100SG-E3/4W-ND.
DIODE SCHOTTKY 30A 120V TO-220AB - V30120S-E3/45
Order 'diode schottky 30a 120v to-220ab - V30120S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V30120S-E3/45GI-ND.
DIODE SCHOTTKY 60A 100V TO-220AB - V60100C-E3/45
Order 'diode schottky 60a 100v to-220ab - V60100C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60100C-E3/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-220AB - V40100G-E3/45
Order 'diode schottky 40a 100v to-220ab - V40100G-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100G-E3/45-ND.
DIODE SCHOTTKY 50A 100V TO-247AD - V50100P-E3/45
Order 'diode schottky 50a 100v to-247ad - V50100P-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V50100P-E3/45GI-ND.
DIODE SCHOTTKY 20A 100V TO-220AB - V20100S-E3/4W
Order 'diode schottky 20a 100v to-220ab - V20100S-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V20100S-E3/4W-ND.
DIODE SCHOTTKY 60A 120V TO-220AB - V60120C-E3/45
Order 'diode schottky 60a 120v to-220ab - V60120C-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V60120C-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100SG-E3/8W
Order 'diode schottky 30a 100v to-263ab - VB30100SG-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VB30100SG-E3/8W-ND.
DIODE SCHOTTKY 30A 100V TO-262AA - VI30100S-E3/4W
Order 'diode schottky 30a 100v to-262aa - VI30100S-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VI30100S-E3/4WGI-ND.
DIODE SCHOTTKY 30A 100V TO-262AA - VI30100SG-E3/4W
Order 'diode schottky 30a 100v to-262aa - VI30100SG-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VI30100SG-E3/4WGI-ND.
DIODE SCHOTTKY 20A 100V TO-220AB - V20100SG-E3/4W
Order 'diode schottky 20a 100v to-220ab - V20100SG-E3/4W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V20100SG-E3/4WGI-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100S-E3/8W
Order 'diode schottky 30a 100v to-263ab - VB30100S-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number VB30100S-E3/8WGICT-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100S-E3/8W
Order 'diode schottky 30a 100v to-263ab - VB30100S-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number VB30100S-E3/8WGIDKR-ND.
DIODE SCHOTTKY 30A 100V TO-263AB - VB30100S-E3/8W
Order 'diode schottky 30a 100v to-263ab - VB30100S-E3/8W' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VB30100S-E3/8WGITR-ND.
Send this link via E-Mail
Help With This Screen