Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Tape & Reel (TR) Microsemi Schottky UPS1040E3
DIODE SCHOTTKY 10A 40V PWRMITE3 - UPS1040E3
| Digi-Key Part Number | UPS1040E3TR-ND |
5000 10000 25000 50000 100000 |
.78075 .62460 .53785 .46151 .43375 |
Extended Price
3903.75 6246.00 13446.25 23075.50 43375.00 |
| Manufacturer Part Number | UPS1040E3 | |||
| Description | DIODE SCHOTTKY 10A 40V PWRMITE3 | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPS1040E3 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 510mV @ 10A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 300µA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | Powermite®3 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 700pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPS1040E3 UPS1040E3 UPS1040E3TR ND UPS1040E3TRND UPS1040E3TR |
UPS1040E3 Specification Sheet
DIODE SCHOTTKY 10A 40V PWRMITE3 - UPS1040E3 (UPS1040E3TR-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Tape & Reel (TR) Microsemi Schottky UPS1040E3Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Cut Tape (CT) Microsemi Corp (VA) Schottky UPS1040E3
Order 'diode schottky 10a 40v pwrmite3 - UPS1040E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UPS1040E3CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Tape & Reel (TR) Microsemi Schottky UPS1040E3
Order 'diode schottky 10a 40v pwrmite3 - UPS1040E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UPS1040E3TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Diodes Inc Schottky MBR1040
Order 'diode schottky 10a 40v to220-2 - MBR1040' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBR1040-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Diodes Inc Schottky MBR1040CT
Order 'diode schottky 10a 40v to220-3 - MBR1040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBR1040CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Diodes Inc Schottky SBL1040
Order 'diode schottky 10a 40v to220-2 - SBL1040' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL1040-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 40V Diodes Inc Schottky SBL1040CT
Order 'diode schottky 10a 40v to220-3 - SBL1040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL1040CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Micro Commercial Co (VA) Schottky SK104-TP
Order 'diode schottky 10a 40v do-214ab - SK104-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK104-TPCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Micro Commercial Co (VA) Schottky SK104-TP
Order 'diode schottky 10a 40v do-214ab - SK104-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK104-TPDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Micro Commercial Co Schottky SK104-TP
Order 'diode schottky 10a 40v do-214ab - SK104-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK104-TPTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/General Semiconductor Schottky SS10P4-E3/87A
Order 'diode schottky 10a 40v smpc - SS10P4-E3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS10P4-E3/87A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/General Semiconductor (VA) Schottky SS10P4-E3/86A
Order 'diode schottky 10a 40v smpc - SS10P4-E3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS10P4-E3/86AGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/General Semiconductor (VA) Schottky SS10P4-E3/86A
Order 'diode schottky 10a 40v smpc - SS10P4-E3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS10P4-E3/86AGIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/General Semiconductor Schottky SS10P4-E3/86A
Order 'diode schottky 10a 40v smpc - SS10P4-E3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS10P4-E3/86AGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/General Semiconductor (VA) Schottky SS10P4-M3/86A
Order 'diode schottky 10a 40v smpc - SS10P4-M3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS10P4-M3/86AGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Vishay/General Semiconductor (VA) Schottky SS10P4-M3/86A
Order 'diode schottky 10a 40v smpc - SS10P4-M3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS10P4-M3/86AGIDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 10A 40V Tape & Reel (TR) Microsemi Schottky UPS1040E3
Send this link via E-Mail
Help With This Screen
