Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE FAST REC 800V 85A D-56 - T85HFL80S05 - Discrete Semiconductor Products

Digi-Key Part Number T85HFL80S05-ND
Price Break
20
Unit Price
26.95950
Extended Price
539.19
Manufacturer Part NumberT85HFL80S05
DescriptionDIODE FAST REC 800V 85A D-56
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT85HFL80S05
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)800V
Current - Average Rectified (Io)85A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If-
Reverse Recovery Time (trr)500ns
Current - Reverse Leakage @ Vr20mA @ 800V
SpeedFast Recovery =< 500ns, > 200mA
Mounting TypeChassis Mount
Package / CaseD-56
PackagingBulk
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T85HFL80S05
T85HFL80S05

T85HFL80S05 Specification Sheet

Image of DIODE FAST REC 800V 85A D-56 - T85HFL80S05

DIODE FAST REC 800V 85A D-56 - T85HFL80S05 (T85HFL80S05-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE FAST REC 800V 85A D-56 - T85HFL80S05
 Order 'diode fast rec 800v 85a d-56 - T85HFL80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL80S05-ND.
DIODE FAST REC 800V 85A DO-5 - 85HFL80S05
 Order 'diode fast rec 800v 85a do-5 - 85HFL80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFL80S05-ND.
DIODE FAST REC 800V 85A DO-5 - 85HFLR80S05
 Order 'diode fast rec 800v 85a do-5 - 85HFLR80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 85HFLR80S05-ND.
DIODE FAST REC 800V 40A D-56 - T40HFL80S05
 Order 'diode fast rec 800v 40a d-56 - T40HFL80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T40HFL80S05-ND.
DIODE FAST REC 800V 70A D-56 - T70HFL80S05
 Order 'diode fast rec 800v 70a d-56 - T70HFL80S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T70HFL80S05-ND.
DIODE STD REC 800V 85A D-56 - T85HF80
 Order 'diode std rec 800v 85a d-56 - T85HF80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HF80-ND.
DIODE FAST REC 1000V 85A D-56 - T85HFL100S05
 Order 'diode fast rec 1000v 85a d-56 - T85HFL100S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL100S05-ND.
DIODE FAST REC 100V 85A D-56 - T85HFL10S02
 Order 'diode fast rec 100v 85a d-56 - T85HFL10S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL10S02-ND.
DIODE FAST REC 100V 85A D-56 - T85HFL10S05
 Order 'diode fast rec 100v 85a d-56 - T85HFL10S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL10S05-ND.
DIODE FAST REC 200V 85A D-56 - T85HFL20S02
 Order 'diode fast rec 200v 85a d-56 - T85HFL20S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL20S02-ND.
DIODE FAST REC 200V 85A D-56 - T85HFL20S05
 Order 'diode fast rec 200v 85a d-56 - T85HFL20S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL20S05-ND.
DIODE FAST REC 400V 85A D-56 - T85HFL40S02
 Order 'diode fast rec 400v 85a d-56 - T85HFL40S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL40S02-ND.
DIODE FAST REC 400V 85A D-56 - T85HFL40S05
 Order 'diode fast rec 400v 85a d-56 - T85HFL40S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL40S05-ND.
DIODE FAST REC 600V 85A D-56 - T85HFL60S02
 Order 'diode fast rec 600v 85a d-56 - T85HFL60S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL60S02-ND.
DIODE FAST REC 600V 85A D-56 - T85HFL60S05
 Order 'diode fast rec 600v 85a d-56 - T85HFL60S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number T85HFL60S05-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE FAST REC 800V 845A E-PUK - SD803C08S10C Next: DIODE FAST REC 800V 85A DO-5 - 85HFL80S05