DIODE STD REC 600V 70A D-56 - T70HF160 - Discrete Semiconductor Products
| Digi-Key Part Number | T70HF160-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T70HF160 | |||
| Description | DIODE STD REC 600V 70A D-56 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T70HF160 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 70A |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 15mA @ 600V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis Mount |
| Package / Case | D-56 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T70HF160 T70HF160 |
T70HF160 Specification Sheet
DIODE STD REC 600V 70A D-56 - T70HF160 (T70HF160-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE STD REC 600V 70A D-56 - T70HF160
Order 'diode std rec 600v 70a d-56 - T70HF160' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T70HF160-ND.
DIODE STD REC 600V 70A D-56 - T70HF60
Order 'diode std rec 600v 70a d-56 - T70HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T70HF60-ND.
DIODE FAST REC 600V 70A D-56 - VS-T70HFL60S02
Order 'diode fast rec 600v 70a d-56 - VS-T70HFL60S02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T70HFL60S02-ND.
DIODE FAST REC 600V 70A D-56 - T70HFL60S05
Order 'diode fast rec 600v 70a d-56 - T70HFL60S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T70HFL60S05-ND.
DIODE STD REC 600V 70A DO-5 - VS-70HFR60
Order 'diode std rec 600v 70a do-5 - VS-70HFR60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-70HFR60-ND.
DIODE STD REC 600V 70A DO-5 - VS-71HF60
Order 'diode std rec 600v 70a do-5 - VS-71HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-71HF60-ND.
DIODE STD REC 600V 70A DO-5 - VS-71HFR60
Order 'diode std rec 600v 70a do-5 - VS-71HFR60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-71HFR60-ND.
DIODE STD REC 600V 110A D-56 - VS-T110HF60
Order 'diode std rec 600v 110a d-56 - VS-T110HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T110HF60-ND.
DIODE STD REC 600V 40A D-56 - T40HF160
Order 'diode std rec 600v 40a d-56 - T40HF160' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T40HF160-ND.
DIODE STD REC 600V 40A D-56 - T40HF60
Order 'diode std rec 600v 40a d-56 - T40HF60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T40HF60-ND.
DIODE STD REC 1000V 70A D-56 - VS-T70HF100
Order 'diode std rec 1000v 70a d-56 - VS-T70HF100' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T70HF100-ND.
DIODE STD REC 100V 70A D-56 - T70HF10
Order 'diode std rec 100v 70a d-56 - T70HF10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T70HF10-ND.
DIODE STD REC 200V 70A D-56 - VS-T70HF120
Order 'diode std rec 200v 70a d-56 - VS-T70HF120' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T70HF120-ND.
DIODE STD REC 400V 70A D-56 - T70HF140
Order 'diode std rec 400v 70a d-56 - T70HF140' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T70HF140-ND.
DIODE STD REC 200V 70A D-56 - T70HF20
Order 'diode std rec 200v 70a d-56 - T70HF20' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T70HF20-ND.
Send this link via E-Mail
Help With This Screen
