Keywords:





DIODE STD REC 800V 40A D-56 - VS-T40HF80 - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product 40A 800V Vishay/Semiconductors Standard VS-T40HF80

Digi-Key Part Number VS-T40HF80-ND
Price Break
20
Unit Price
19.92750
Extended Price
398.55
Manufacturer Part NumberVS-T40HF80
DescriptionDIODE STD REC 800V 40A D-56
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 40A 800V Vishay/Semiconductors Standard VS-T40HF80
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 40A 800V Vishay/Semiconductors Standard VS-T40HF80
Technical/Catalog InformationVS-T40HF80
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)800V
Current - Average Rectified (Io)40A
Voltage - Forward (Vf) (Max) @ If-
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr15mA @ 800V
SpeedStandard Recovery >500ns, > 200mA (Io)
Mounting TypeChassis Mount
Package / CaseD-56
PackagingBulk
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VS T40HF80
VST40HF80

VS-T40HF80 Specification Sheet

Image of DIODE STD REC 800V 40A D-56 - VS-T40HF80

DIODE STD REC 800V 40A D-56 - VS-T40HF80 (VS-T40HF80-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 40A 800V Vishay/Semiconductors Standard VS-T40HF80
DIODE STD REC 800V 40A D-56 - VS-T40HF80
 Order 'diode std rec 800v 40a d-56 - VS-T40HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HF80-ND.
DIODE STD REC 800V 40A TO-247AC - VS-40EPS08
 Order 'diode std rec 800v 40a to-247ac - VS-40EPS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40EPS08-ND.
DIODE STD REC 800V 40A DO-5 - VS-40HF80
 Order 'diode std rec 800v 40a do-5 - VS-40HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HF80-ND.
DIODE STD REC 800V 40A DO-5 - VS-40HFR80
 Order 'diode std rec 800v 40a do-5 - VS-40HFR80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HFR80-ND.
DIODE FAST REC 800V 40A DO-5 - VS-40HFL80S05
 Order 'diode fast rec 800v 40a do-5 - VS-40HFL80S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HFL80S05-ND.
DIODE STD REC 100V 40A D-56 - VS-T40HF10
 Order 'diode std rec 100v 40a d-56 - VS-T40HF10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HF10-ND.
DIODE STD REC 400V 40A D-56 - VS-T40HF40
 Order 'diode std rec 400v 40a d-56 - VS-T40HF40' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HF40-ND.
DIODE FAST REC 800V 40A D-56 - T40HFL80S05
 Order 'diode fast rec 800v 40a d-56 - T40HFL80S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number T40HFL80S05-ND.
DIODE STD REC 800V 70A D-56 - VS-T70HF80
 Order 'diode std rec 800v 70a d-56 - VS-T70HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T70HF80-ND.
DIODE STD REC 800V 40A DO-5 - 41HF80
 Order 'diode std rec 800v 40a do-5 - 41HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 41HF80-ND.
DIODE STD REC 800V 40A DO-5 - 41HFR80
 Order 'diode std rec 800v 40a do-5 - 41HFR80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 41HFR80-ND.
DIODE FAST REC 1000V 40A D-56 - VS-T40HFL100S05
 Order 'diode fast rec 1000v 40a d-56 - VS-T40HFL100S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HFL100S05-ND.
DIODE FAST REC 200V 40A D-56 - VS-T40HFL20S05
 Order 'diode fast rec 200v 40a d-56 - VS-T40HFL20S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HFL20S05-ND.
DIODE FAST REC 400V 40A D-56 - VS-T40HFL40S02
 Order 'diode fast rec 400v 40a d-56 - VS-T40HFL40S02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HFL40S02-ND.
DIODE STD REC 800V 10A TO-220AC - VS-10ETS08FP
 Order 'diode std rec 800v 10a to-220ac - VS-10ETS08FP' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETS08FP-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 40A 800V Vishay/Semiconductors Standard VS-T40HF80
Send this link via E-Mail
Help With This Screen

DIODE STD REC 800V 40A D-56 - VS-T40HF80
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE STD REC 800V 400A DO-9 - SD400R08PV Next: DIODE STD REC 800V 40A DO-5 - 41HF80
DIODE STD REC 800V 40A D-56 - VS-T40HF80