Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor Schottky SS23
DIODE SCHOTTKY 2A 30V SMB - SS23 - Discrete Semiconductor Products
| Digi-Key Part Number | SS23TR-ND |
3000 6000 12000 24000 48000 96000 |
.12700 .11900 .11100 .10200 .09800 .09600 |
Extended Price
381.00 714.00 1332.00 2448.00 4704.00 9216.00 |
| Manufacturer Part Number | SS23 | |||
| Description | DIODE SCHOTTKY 2A 30V SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS23 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 400µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS23 SS23 SS23TR ND SS23TRND SS23TR |
DIODE SCHOTTKY 2A 30V SMB - SS23 (SS23TR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor Schottky SS23Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor (VA) Schottky SS23
Order 'diode schottky 2a 30v smb - SS23' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS23CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor Schottky SS23
Order 'diode schottky 2a 30v smb - SS23' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS23TR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor (VA) Schottky SS23
Order 'diode schottky 2a 30v smb - SS23' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS23DKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SS23-E3/52T
Order 'diode schottky 2a 30v smb - SS23-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23-E3/52T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SS23-E3/5BT
Order 'diode schottky 2a 30v smb - SS23-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23-E3/5BT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SS23S-E3/61T
Order 'diode schottky 2a 30v smb - SS23S-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23S-E3/61T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor (VA) Schottky SL23-E3/52T
Order 'diode schottky 2a 30v smb - SL23-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL23-E3/52TGICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SL23-E3/52T
Order 'diode schottky 2a 30v smb - SL23-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23-E3/52TGITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V ON Semiconductor (VA) Schottky MBRS230LT3G
Order 'diode schottky 2a 30v smb - MBRS230LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS230LT3GOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V ON Semiconductor Schottky MBRS230LT3
Order 'diode schottky 2a 30v smb - MBRS230LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS230LT3-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V ON Semiconductor (VA) Schottky MBRS230LT3G
Order 'diode schottky 2a 30v smb - MBRS230LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS230LT3GOSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V ON Semiconductor Schottky MBRS230LT3G
Order 'diode schottky 2a 30v smb - MBRS230LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRS230LT3GOSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SL23-E3/5BT
Order 'diode schottky 2a 30v smb - SL23-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23-E3/5BT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SL23HE3/5BT
Order 'diode schottky 2a 30v smb - SL23HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23HE3/5BT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Vishay/General Semiconductor Schottky SS23HE3/5BT
Order 'diode schottky 2a 30v smb - SS23HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23HE3/5BT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor Schottky SS23
Send this link via E-Mail
Help With This Screen
