DIODE SCHOTTKY 2A 30V SMB - SS23
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor (VA) Schottky SS23
| Digi-Key Part Number | SS23CT-ND |
1 10 100 1000 |
.47000 .38300 .26280 .13140 |
Extended Price
0.47 3.83 26.28 131.40 |
| Manufacturer Part Number | SS23 | |||
| Description | DIODE SCHOTTKY 2A 30V SMB | |||
| Quantity Available | 553 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS23 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 400µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS23 SS23 SS23CT ND SS23CTND SS23CT |
SS23 Specification Sheet
DIODE SCHOTTKY 2A 30V SMB - SS23 (SS23CT-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor (VA) Schottky SS23DIODE SCHOTTKY 2A 30V SMB - SS23
Order 'diode schottky 2a 30v smb - SS23' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS23CT-ND.
DIODE SCHOTTKY 2A 30V SMB - SS23
Order 'diode schottky 2a 30v smb - SS23' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS23DKR-ND.
DIODE SCHOTTKY 2A 30V SMB - SS23
Order 'diode schottky 2a 30v smb - SS23' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS23TR-ND.
DIODE SCHOTTKY 2A 60V SMB - SS26
Order 'diode schottky 2a 60v smb - SS26' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS26FSCT-ND.
DIODE SCHOTTKY 2A 40V SMB - SS24
Order 'diode schottky 2a 40v smb - SS24' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS24FSCT-ND.
DIODE SCHOTTKY 2A 40V SMB - SS24
Order 'diode schottky 2a 40v smb - SS24' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS24FSDKR-ND.
DIODE SCHOTTKY 2A 60V SMB - SS26
Order 'diode schottky 2a 60v smb - SS26' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS26FSDKR-ND.
DIODE SCHOTTKY 2A 30V SMB - SS23-E3/52T
Order 'diode schottky 2a 30v smb - SS23-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23-E3/52T-ND.
DIODE SCHOTTKY 2A 30V SMB - SS23-E3/5BT
Order 'diode schottky 2a 30v smb - SS23-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23-E3/5BT-ND.
DIODE SCHOTTKY 2A 30V SMB - SS23S-E3/61T
Order 'diode schottky 2a 30v smb - SS23S-E3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23S-E3/61T-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
Order 'diode schottky 2a 30v smb - SL23-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL23-E3/52TGICT-ND.
DIODE SCHOTTKY 2A 30V SMB - MBRS230LT3G
Order 'diode schottky 2a 30v smb - MBRS230LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS230LT3GOSCT-ND.
DIODE SCHOTTKY 2A 30V SMB - MBRS230LT3G
Order 'diode schottky 2a 30v smb - MBRS230LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRS230LT3GOSDKR-ND.
DIODE SCHOTTKY 40V 1A SMB - MBRS140
Order 'diode schottky 40v 1a smb - MBRS140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS140FSCT-ND.
DIODE SCHOTTKY 40V 1A SMB - MBRS140
Order 'diode schottky 40v 1a smb - MBRS140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MBRS140FSDKR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 30V Fairchild Semiconductor (VA) Schottky SS23
Send this link via E-Mail
Help With This Screen
