Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Diodes Inc (VA) Schottky SR302-T
DIODE SCHOTTKY 20V 3.0A DO-201AD - SR302-T - Discrete Semiconductor Products
| Digi-Key Part Number | SR302DICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SR302-T | |||
| Description | DIODE SCHOTTKY 20V 3.0A DO-201AD | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR302-T |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 300pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SR302 T SR302T SR302DICT ND SR302DICTND SR302DICT |
SR302-T Specification Sheet
DIODE SCHOTTKY 20V 3.0A DO-201AD - SR302-T (SR302DICT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Diodes Inc (VA) Schottky SR302-TDiodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Diodes Inc (VA) Schottky SR302-T
Order 'diode schottky 20v 3.0a do-201ad - SR302-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR302DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Diodes Inc (VA) Schottky 1N5820-T
Order 'diode schottky 20v 3a do-201ad - 1N5820-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5820DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 20V Diodes Inc (VA) Schottky SR502-T
Order 'diode schottky 20v 5.0a do-201ad - SR502-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR502DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Diodes Inc Schottky SR302-T
Order 'diode schottky 20v 3a do-201ad - SR302-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR302DITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 20V Diodes Inc (VA) Schottky SR502-T-F
Order 'diode schottky 20v 5a do201ad - SR502-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR502-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Diodes Inc (VA) Schottky 1N5817-T
Order 'diode schottky 20v 1a do-41 - 1N5817-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5817DICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Diodes Inc (VA) Schottky 1N5817M-13
Order 'diode schottky 20v 1a smd melf - 1N5817M-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5817MDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Diodes Inc (VA) Schottky B0520LW-7
Order 'diode schottky 20v 0.5a sod-123 - B0520LW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0520LWDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Diodes Inc (VA) Schottky B0520LW-7-F
Order 'diode schottky 20v 500ma sod123 - B0520LW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0520LW-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Diodes Inc (VA) Schottky B0520WS-7
Order 'diode schottky 20v 200mw sod-323 - B0520WS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0520WSDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V Diodes Inc (VA) Schottky B0520WS-7-F
Order 'diode schottky 20v 0.5a sod323 - B0520WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B0520WS-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Diodes Inc (VA) Schottky B120B-13
Order 'diode schottky 20v 1a smb - B120B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120BDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Diodes Inc (VA) Schottky B120B-13
Order 'diode schottky 20v 1a smb - B120B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120BDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Diodes Inc (VA) Schottky B120B-13-F
Order 'diode schottky 20v 1a smb - B120B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120B-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V Diodes Inc (VA) Schottky B120-13
Order 'diode schottky 20v 1a sma - B120-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 20V Diodes Inc (VA) Schottky SR302-T
Send this link via E-Mail
Help With This Screen
