DIODE SCHOTTKY 2A 80V DO41 - SR208-TP - Discrete Semiconductor Products
| Digi-Key Part Number | SR208-TPCT-ND |
10 100 1000 |
.22500 .18000 .13500 |
Extended Price
2.25 18.00 135.00 |
| Manufacturer Part Number | SR208-TP | |||
| Description | DIODE SCHOTTKY 2A 80V DO41 | |||
| Quantity Available | 4540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR208-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 80V |
| Current - Average Rectified (Io) | 2A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 850mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 80V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR208 TP SR208TP SR208 TPCT ND SR208TPCTND SR208-TPCT |
SR208-TP Specification Sheet
DIODE SCHOTTKY 2A 80V DO41 - SR208-TP (SR208-TPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 2A 80V DO41 - SR208-TP
Order 'diode schottky 2a 80v do41 - SR208-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR208-TPCT-ND.
DIODE SCHOTTKY 2A 80V DO41 - SR208-TP
Order 'diode schottky 2a 80v do41 - SR208-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SR208-TPTR-ND.
DIODE SCHOTTKY 2A 80V SMB - SK28-TP
Order 'diode schottky 2a 80v smb - SK28-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK28-TPCT-ND.
DIODE SCHOTTKY 2A 80V SMB - SK28-TP
Order 'diode schottky 2a 80v smb - SK28-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK28-TPTR-ND.
DIODE SCHOTTKY 1A 80V DO41 - SR108-TP
Order 'diode schottky 1a 80v do41 - SR108-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR108-TPCT-ND.
DIODE SCHOTTKY 1A 80V DO41 - SR108-TP
Order 'diode schottky 1a 80v do41 - SR108-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SR108-TPTR-ND.
DIODE SCHOTTKY 2A 100V DO41 - SR2010-TP
Order 'diode schottky 2a 100v do41 - SR2010-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR2010-TPCT-ND.
DIODE SCHOTTKY 2A 100V DO41 - SR2010-TP
Order 'diode schottky 2a 100v do41 - SR2010-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SR2010-TPTR-ND.
DIODE SCHOTTKY 2A 20V DO41 - SR202-TP
Order 'diode schottky 2a 20v do41 - SR202-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR202-TPCT-ND.
DIODE SCHOTTKY 2A 20V DO41 - SR202-TP
Order 'diode schottky 2a 20v do41 - SR202-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SR202-TPTR-ND.
DIODE SCHOTTKY 2A 30V DO41 - SR203-TP
Order 'diode schottky 2a 30v do41 - SR203-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR203-TPCT-ND.
DIODE SCHOTTKY 2A 30V DO41 - SR203-TP
Order 'diode schottky 2a 30v do41 - SR203-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SR203-TPTR-ND.
DIODE SCHOTTKY 2A 40V DO41 - SR204-TP
Order 'diode schottky 2a 40v do41 - SR204-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR204-TPCT-ND.
DIODE SCHOTTKY 2A 40V DO41 - SR204-TP
Order 'diode schottky 2a 40v do41 - SR204-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SR204-TPTR-ND.
DIODE SCHOTTKY 2A 60V DO41 - SR206-TP
Order 'diode schottky 2a 60v do41 - SR206-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SR206-TPCT-ND.
Send this link via E-Mail
Help With This Screen