Keywords:





DIODE SCHOTTKY BARRIER 20V 16A - SR1602C - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product - 20V Diodes Inc Schottky SR1602C

Digi-Key Part Number SR1602-ND
Price Break
1
10
100
500
1000
2500
Unit Price
3.08000
2.31000
1.92500
1.54000
1.27820
1.15500
Extended Price
3.08
23.10
192.50
770.00
1278.20
2887.50
Manufacturer Part NumberSR1602C
DescriptionDIODE SCHOTTKY BARRIER 20V 16A
Quantity Available Non-Stock
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product - 20V Diodes Inc Schottky SR1602C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product - 20V Diodes Inc Schottky SR1602C
Technical/Catalog InformationSR1602C
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)20V
Current - Average Rectified (Io)-
Voltage - Forward (Vf) (Max) @ If-
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr-
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Radial
Package / CaseTO-220-3 (Straight Leads)
PackagingTube
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SR1602C
SR1602C
SR1602 ND
SR1602ND
SR1602


Image of DIODE SCHOTTKY BARRIER 20V 16A - SR1602C

DIODE SCHOTTKY BARRIER 20V 16A - SR1602C (SR1602-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product - 20V Diodes Inc Schottky SR1602C
DIODE SCHOTTKY BARRIER 20V 16A - SR1602C
 Order 'diode schottky barrier 20v 16a - SR1602C' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR1602-ND.
DIODE SCHOTTKY 1A 20V SMA - B120-13-F
 Order 'diode schottky 1a 20v sma - B120-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120-FDICT-ND.
DIODE SCHOTTKY 1A 20V SMA - B120-13-F
 Order 'diode schottky 1a 20v sma - B120-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B120-FDITR-ND.
DIODE SCHOTTKY 2A 20V SMA - B220A-13-F
 Order 'diode schottky 2a 20v sma - B220A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B220A-FDICT-ND.
DIODE SCHOTTKY 2A 20V SMA - B220A-13-F
 Order 'diode schottky 2a 20v sma - B220A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B220A-FDITR-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
 Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS220LDICT-ND.
DIODE SCHOTTKY 2A 20V PWRDI 123 - DFLS220L-7
 Order 'diode schottky 2a 20v pwrdi 123 - DFLS220L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS220LDITR-ND.
DIODE SCHOTTKY 400MW 20V SOD123 - SD103CW-13-F
 Order 'diode schottky 400mw 20v sod123 - SD103CW-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103CW-FDICT-ND.
DIODE SCHOTTKY 400MW 20V SOD123 - SD103CW-13-F
 Order 'diode schottky 400mw 20v sod123 - SD103CW-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103CW-FDITR-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order 'diode schottky smd 20v 1a smb - SK12-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order 'diode schottky smd 20v 1a smb - SK12-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DIDKR-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order 'diode schottky smd 20v 1a smb - SK12-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK12DITR-ND.
DIODE SCHOTTKY SMD 20V 3A SMC - SK32-7
 Order 'diode schottky smd 20v 3a smc - SK32-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK32DICT-ND.
DIODE SCHOTTKY SMD 20V 3A SMC - SK32-7
 Order 'diode schottky smd 20v 3a smc - SK32-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK32DITR-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T
 Order 'diode schottky cc 30v 16a d2-pak - SBG1630CT-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1630CTDICT-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product - 20V Diodes Inc Schottky SR1602C
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY BARRIER 20V 16A - SR1602C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY AUTO 8A 100V - NBRB8H100T4G Next: DIODE SCHOTTKY BARRIER 30VSOT363 - QSBT40-7
DIODE SCHOTTKY BARRIER 20V 16A - SR1602C