DIODE SCHOTTKY 3A 80V SMA - SK38A-TP - Diodes, Rectifiers
| Digi-Key Part Number | SK38A-TPCT-ND |
10 100 1000 |
.75000 .60000 .45000 |
Extended Price
7.50 60.00 450.00 |
| Manufacturer Part Number | SK38A-TP | |||
| Description | DIODE SCHOTTKY 3A 80V SMA | |||
| Quantity Available | 2470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK38A-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMA |
| Package Name | DO-214AC |
| Diode Type | Schottky |
| Output Current | 3.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 850.00 mV @ 2.0 A |
| Reverse Leakage Current | 500.00 µA @ 80.0 V |
| Packaging | Cut Tape |
| Capacitance | 45.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 56.0 V [Max] |
| Surge Current | 100.00 A [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK38A TP SK38ATP SK38A TPCT ND SK38ATPCTND SK38A-TPCT |
SK38A-TP Specification Sheet
DIODE SCHOTTKY 3A 80V SMA - SK38A-TP (SK38A-TPCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 3A 80V SMA - SK38A-TP
Order 'diode schottky 3a 80v sma - SK38A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK38A-TPCT-ND.
DIODE SCHOTTKY 3A 80V SMA - SK38A-TP
Order 'diode schottky 3a 80v sma - SK38A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK38A-TPTR-ND.
DIODE SCHOTTKY 3A 100V SMA - SK310A-TP
Order 'diode schottky 3a 100v sma - SK310A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK310A-TPCT-ND.
DIODE SCHOTTKY 3A 100V SMA - SK310A-TP
Order 'diode schottky 3a 100v sma - SK310A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK310A-TPTR-ND.
DIODE SCHOTTKY 3A 20V SMA - SK32A-TP
Order 'diode schottky 3a 20v sma - SK32A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK32A-TPCT-ND.
DIODE SCHOTTKY 3A 20V SMA - SK32A-TP
Order 'diode schottky 3a 20v sma - SK32A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK32A-TPTR-ND.
DIODE SCHOTTKY 3A 30V SMA - SK33A-TP
Order 'diode schottky 3a 30v sma - SK33A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK33A-TPCT-ND.
DIODE SCHOTTKY 3A 30V SMA - SK33A-TP
Order 'diode schottky 3a 30v sma - SK33A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK33A-TPTR-ND.
DIODE SCHOTTKY 3A 40V SMA - SK34A-TP
Order 'diode schottky 3a 40v sma - SK34A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK34A-TPCT-ND.
DIODE SCHOTTKY 3A 40V SMA - SK34A-TP
Order 'diode schottky 3a 40v sma - SK34A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK34A-TPTR-ND.
DIODE SCHOTTKY 3A 50V SMA - SK35A-TP
Order 'diode schottky 3a 50v sma - SK35A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK35A-TPCT-ND.
DIODE SCHOTTKY 3A 50V SMA - SK35A-TP
Order 'diode schottky 3a 50v sma - SK35A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK35A-TPTR-ND.
DIODE SCHOTTKY 3A 60V SMA - SK36A-TP
Order 'diode schottky 3a 60v sma - SK36A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK36A-TPCT-ND.
DIODE SCHOTTKY 3A 60V SMA - SK36A-TP
Order 'diode schottky 3a 60v sma - SK36A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK36A-TPTR-ND.
DIODE SCHOTTKY 3A 80V SMB - SK38B-TP
Order 'diode schottky 3a 80v smb - SK38B-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK38B-TPCT-ND.
Send this link via E-Mail
Help With This Screen