RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP - Discrete Semiconductor Products
| Digi-Key Part Number | SK33-TPMSCT-ND |
1 10 100 500 |
.72000 .64800 .54000 .45000 |
Extended Price
0.72 6.48 54.00 225.00 |
| Manufacturer Part Number | SK33-TP | |||
| Description | RECT SCHOTTKY 3A 30V DO-214AB | |||
| Quantity Available | 2187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK33-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 500mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 30V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB (SMC) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK33 TP SK33TP SK33 TPMSCT ND SK33TPMSCTND SK33-TPMSCT |
SK33-TP Specification Sheet
RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP (SK33-TPMSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP
Order 'rect schottky 3a 30v do-214ab - SK33-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK33-TPMSCT-ND.
RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP
Order 'rect schottky 3a 30v do-214ab - SK33-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK33-TPMSTR-ND.
RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP
Order 'rect schottky 3a 30v do-214ab - SK33-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK33-TPMSDKR-ND.
RECT SCHOTTKY 3A 30V DO-214AB - SK33
Order 'rect schottky 3a 30v do-214ab - SK33' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK33MSCT-ND.
RECT SCHOTTKY 3A 30V DO-214AB - SK33
Order 'rect schottky 3a 30v do-214ab - SK33' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK33MSTR-ND.
RECT SCHOTTKY 3A 20V DO-214AB - SK32-TP
Order 'rect schottky 3a 20v do-214ab - SK32-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK32-TPMSCT-ND.
RECT SCHOTTKY 3A 20V DO-214AB - SK32-TP
Order 'rect schottky 3a 20v do-214ab - SK32-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK32-TPMSTR-ND.
RECT SCHOTTKY 3A 40V DO-214AB - SK34-TP
Order 'rect schottky 3a 40v do-214ab - SK34-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK34-TPMSCT-ND.
RECT SCHOTTKY 3A 40V DO-214AB - SK34-TP
Order 'rect schottky 3a 40v do-214ab - SK34-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK34-TPMSTR-ND.
RECT SCHOTTKY 3A 50V DO-214AB - SK35-TP
Order 'rect schottky 3a 50v do-214ab - SK35-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK35-TPMSCT-ND.
RECT SCHOTTKY 3A 50V DO-214AB - SK35-TP
Order 'rect schottky 3a 50v do-214ab - SK35-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK35-TPMSTR-ND.
RECT SCHOTTKY 3A 60V DO-214AB - SK36-TP
Order 'rect schottky 3a 60v do-214ab - SK36-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK36-TPMSCT-ND.
RECT SCHOTTKY 3A 60V DO-214AB - SK36-TP
Order 'rect schottky 3a 60v do-214ab - SK36-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK36-TPMSTR-ND.
RECT SCHOTTKY 3A 80V DO-214AB - SK38-TP
Order 'rect schottky 3a 80v do-214ab - SK38-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK38-TPMSCT-ND.
RECT SCHOTTKY 3A 80V DO-214AB - SK38-TP
Order 'rect schottky 3a 80v do-214ab - SK38-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK38-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen