RECT SCHOTTKY 3A 20V DO-214AB - SK32-TP - Diodes, Rectifiers
| Digi-Key Part Number | SK32-TPMSCT-ND |
1 10 100 500 |
.72000 .64800 .54000 .45000 |
Extended Price
0.72 6.48 54.00 225.00 |
| Manufacturer Part Number | SK32-TP | |||
| Description | RECT SCHOTTKY 3A 20V DO-214AB | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK32-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMC |
| Package Name | DO-214AB |
| Diode Type | Schottky |
| Output Current | 3.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 20 V [Max] |
| Forward Voltage (Vf) | 500.00 mV @ 3.0 A |
| Reverse Leakage Current | 500.00 µA @ 20.0 V |
| Packaging | Cut Tape |
| Capacitance | 250.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 14.0 V [Max] |
| Surge Current | 100.00 A [Max] |
| Polarity | Standard |
| A | 1.910 mm [Min] |
| A | 2.410 mm [Max] |
| B | 2.950 mm [Min] |
| B | 3.070 mm [Max] |
| C | 0.100 mm [Min] |
| C | 0.200 mm [Max] |
| D | 0.510 mm [Max] |
| E | 0.760 mm [Min] |
| E | 1.520 mm [Max] |
| G | 7.750 mm [Min] |
| G | 8.130 mm [Max] |
| H | 6.600 mm [Min] |
| H | 7.110 mm [Max] |
| J | 5.590 mm [Min] |
| J | 6.220 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK32 TP SK32TP SK32 TPMSCT ND SK32TPMSCTND SK32-TPMSCT |
SK32-TP Specification Sheet
RECT SCHOTTKY 3A 20V DO-214AB - SK32-TP (SK32-TPMSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECT SCHOTTKY 3A 20V DO-214AB - SK32-TP
Order 'rect schottky 3a 20v do-214ab - SK32-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK32-TPMSCT-ND.
RECT SCHOTTKY 3A 20V DO-214AB - SK32-TP
Order 'rect schottky 3a 20v do-214ab - SK32-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK32-TPMSTR-ND.
RECT SCHOTTKY 3A 20V DO-214AB - SK32
Order 'rect schottky 3a 20v do-214ab - SK32' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK32MSCT-ND.
RECT SCHOTTKY 3A 20V DO-214AB - SK32
Order 'rect schottky 3a 20v do-214ab - SK32' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK32MSTR-ND.
RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP
Order 'rect schottky 3a 30v do-214ab - SK33-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK33-TPMSCT-ND.
RECT SCHOTTKY 3A 30V DO-214AB - SK33-TP
Order 'rect schottky 3a 30v do-214ab - SK33-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK33-TPMSTR-ND.
RECT SCHOTTKY 3A 40V DO-214AB - SK34-TP
Order 'rect schottky 3a 40v do-214ab - SK34-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK34-TPMSCT-ND.
RECT SCHOTTKY 3A 40V DO-214AB - SK34-TP
Order 'rect schottky 3a 40v do-214ab - SK34-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK34-TPMSTR-ND.
RECT SCHOTTKY 3A 50V DO-214AB - SK35-TP
Order 'rect schottky 3a 50v do-214ab - SK35-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK35-TPMSCT-ND.
RECT SCHOTTKY 3A 50V DO-214AB - SK35-TP
Order 'rect schottky 3a 50v do-214ab - SK35-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK35-TPMSTR-ND.
RECT SCHOTTKY 3A 60V DO-214AB - SK36-TP
Order 'rect schottky 3a 60v do-214ab - SK36-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK36-TPMSCT-ND.
RECT SCHOTTKY 3A 60V DO-214AB - SK36-TP
Order 'rect schottky 3a 60v do-214ab - SK36-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK36-TPMSTR-ND.
RECT SCHOTTKY 3A 80V DO-214AB - SK38-TP
Order 'rect schottky 3a 80v do-214ab - SK38-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK38-TPMSCT-ND.
RECT SCHOTTKY 3A 80V DO-214AB - SK38-TP
Order 'rect schottky 3a 80v do-214ab - SK38-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK38-TPMSTR-ND.
RECT SCHOTTKY 1A 20V DO-214AA - SK12-TP
Order 'rect schottky 1a 20v do-214aa - SK12-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SK12-TPMSCT-ND.
Send this link via E-Mail
Help With This Screen