DIODE SCHOTTKY 10A 45V DO-214AB - SK1045-TP - Discrete Semiconductor Products
| Digi-Key Part Number | SK1045-TPCT-ND |
1 10 100 500 1000 |
1.00000 .87500 .75000 .62500 .50000 |
Extended Price
1.00 8.75 75.00 312.50 500.00 |
| Manufacturer Part Number | SK1045-TP | |||
| Description | DIODE SCHOTTKY 10A 45V DO-214AB | |||
| Quantity Available | 1096 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SK1045-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 10A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 650mV @ 10A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB (SMC) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SK1045 TP SK1045TP SK1045 TPCT ND SK1045TPCTND SK1045-TPCT |
SK1045-TP Specification Sheet
DIODE SCHOTTKY 10A 45V DO-214AB - SK1045-TP (SK1045-TPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 10A 45V DO-214AB - SK1045-TP
Order 'diode schottky 10a 45v do-214ab - SK1045-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK1045-TPCT-ND.
DIODE SCHOTTKY 10A 45V DO-214AB - SK1045-TP
Order 'diode schottky 10a 45v do-214ab - SK1045-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK1045-TPDKR-ND.
DIODE SCHOTTKY 10A 45V DO-214AB - SK1045-TP
Order 'diode schottky 10a 45v do-214ab - SK1045-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK1045-TPTR-ND.
DIODE SCHOTTKY 10A 35V DO-214AB - SK1035-TP
Order 'diode schottky 10a 35v do-214ab - SK1035-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK1035-TPCT-ND.
DIODE SCHOTTKY 10A 35V DO-214AB - SK1035-TP
Order 'diode schottky 10a 35v do-214ab - SK1035-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK1035-TPDKR-ND.
DIODE SCHOTTKY 10A 35V DO-214AB - SK1035-TP
Order 'diode schottky 10a 35v do-214ab - SK1035-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK1035-TPTR-ND.
DIODE SCHOTTKY 10A 30V DO-214AB - SK103-TP
Order 'diode schottky 10a 30v do-214ab - SK103-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK103-TPCT-ND.
DIODE SCHOTTKY 10A 30V DO-214AB - SK103-TP
Order 'diode schottky 10a 30v do-214ab - SK103-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK103-TPDKR-ND.
DIODE SCHOTTKY 10A 30V DO-214AB - SK103-TP
Order 'diode schottky 10a 30v do-214ab - SK103-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK103-TPTR-ND.
DIODE SCHOTTKY 10A 40V DO-214AB - SK104-TP
Order 'diode schottky 10a 40v do-214ab - SK104-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK104-TPCT-ND.
DIODE SCHOTTKY 10A 40V DO-214AB - SK104-TP
Order 'diode schottky 10a 40v do-214ab - SK104-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK104-TPDKR-ND.
DIODE SCHOTTKY 10A 40V DO-214AB - SK104-TP
Order 'diode schottky 10a 40v do-214ab - SK104-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK104-TPTR-ND.
DIODE SCHOTTKY 10A 60V DO-214AB - SK106-TP
Order 'diode schottky 10a 60v do-214ab - SK106-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK106-TPCT-ND.
DIODE SCHOTTKY 10A 60V DO-214AB - SK106-TP
Order 'diode schottky 10a 60v do-214ab - SK106-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SK106-TPDKR-ND.
DIODE SCHOTTKY 10A 60V DO-214AB - SK106-TP
Order 'diode schottky 10a 60v do-214ab - SK106-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SK106-TPTR-ND.
Send this link via E-Mail
Help With This Screen